Bosch X Lock Ceramic, 115 mm, 60 Grit 50
- RS Stock No.:
- 187-5604
- Mfr. Part No.:
- 2608619179
- Brand:
- Bosch
Subtotal (1 pack of 50 units)*
$136.25
(exc. GST)
$149.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.725 | $136.25 |
*price indicative
- RS Stock No.:
- 187-5604
- Mfr. Part No.:
- 2608619179
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 60 | |
| Quantity Per Package | 50 | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 60 | ||
Quantity Per Package 50 | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High stock removal in coarser grits and consistent surface quality in finer grits due to strong ceramic grain
Stable grinding process because of thick and vulcanised backing
Reduced discolouration thanks to top size coating, it is perfect for stainless steel, mild steel, cast iron, non-ferrous metals and aluminium
Sanding discs for clamping on a X-LOCK or standard rubber backing pad
Related links
- Bosch X Lock Ceramic 50 Grit
- Bosch X Lock Ceramic 50 Grit 50 Per Pack
- Bosch X Lock Ceramic 50 Grit
- Bosch X Lock Ceramic 50 Grit 50 Per Pack
- Bosch X Lock Ceramic Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Abrasive Disc Abrasive Disc 50 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 50 Grit 1 Per Pack
