3M 782C Ceramic Abrasive Disc, 115 mm, P60 Grit 25 Per Pack
- RS Stock No.:
- 179-3485
- Mfr. Part No.:
- 89718
- Brand:
- 3M
Subtotal (1 bag of 25 units)*
$119.10
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | $4.764 | $119.10 |
*price indicative
- RS Stock No.:
- 179-3485
- Mfr. Part No.:
- 89718
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P60 | |
| Colour | Brown | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22.225mm | |
| Standards/Approvals | No | |
| Series | 782C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Sub Type Abrasive Disc | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P60 | ||
Colour Brown | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22.225mm | ||
Standards/Approvals No | ||
Series 782C | ||
3M 782C Series Abrasive Disc, 115mm Diameter, P60 Grit size - 89718
This abrasive disc is designed for heavy-duty applications, providing superior performance for grinding and finishing tasks. With a diameter of 115mm and a grit size of P60, this medium grit abrasive disc is ideal for use on mild steel, delivering efficient results without excessive pressure.
Features & Benefits
• Precision-shaped grain technology enhances cutting speed and longevity
• Suitable for a variety of metal requirements including weld removal
• Designed as round abrasive discs ensuring uniform contact
• Includes 25 discs per pack for extended usage
• Heavyweight sanding disc optimised for industrial demands
Applications
• Used for grinding and weld removal tasks
• Ideal for bevelling and edge chamfering in metalwork
• Suitable for requiring efficient material removal
• Recommended for mechanical fabrication and maintenance
What makes this abrasive disc suitable for heavy metal tasks?
The implementation of precision-shaped grain technology allows it to cut through metal efficiently, facilitating faster job completion compared to conventional discs.
How does the ceramic abrasive material affect performance?
Ceramic abrasives provide a cooler cutting action, reducing heat build-up that can impact both the workpiece and the discs lifespan, ensuring optimal performance during grinding tasks.
What maintenance tips can extend the life of this abrasive disc?
Utilising the correct pressure during operation helps minimise wear, whilst storing the discs in a cool, dry environment will prevent degradation and maintain their effectiveness.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M 782C Ceramic Fibre Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc 25 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc P36 Grit
- 3M Cubitron 3 Ceramic 25 Grit 25 Per Pack