PFERD Rüggeberg France POLIFAN Ceramic Flap Disc, 125 mm, 60 Grit 10 Each
- RS Stock No.:
- 860-475
- Mfr. Part No.:
- 67689066
- Brand:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
$306.64
(exc. GST)
$337.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $306.64 | $30.664 |
*price indicative
- RS Stock No.:
- 860-475
- Mfr. Part No.:
- 67689066
- Brand:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Backing Material | Fibre | |
| Disc Diameter | 125mm | |
| Product Type | Flap Disc | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 60 | |
| Colour | Red | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Each | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Backing Material Fibre | ||
Disc Diameter 125mm | ||
Product Type Flap Disc | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 60 | ||
Colour Red | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Each | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France STEEL EDGE Mounted Point type is particularly well-suited to edge grinding and deburring work on steel and cast steel components. Its applications also include grinding of chamfers in preparation for weld seams and grinding of contours. The cylindrical shape ZY is Ideal for grinding bores, radii and contours.
Long tool life and low tool wear
Economical to use due to the high edge stability
Particularly well suited to work on edges
- RS Stock No. 0860474
- Mfr. Part No. 67689056
1 Box of 10
$296.59
- RS Stock No. 0860556
- Mfr. Part No. 67760425
1 Box of 10
$170.25
- RS Stock No. 0860553
- Mfr. Part No. 67686125
1 Box of 10
$118.30
- RS Stock No. 0860550
- Mfr. Part No. 67666125
1 Box of 10
$76.79











