PREMINES F100 Aluminium Oxide, 400 mm x 6.4 mm Thick, S Grade, 46 mm Grit

N

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$213.94

(exc. GST)

$235.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$213.94$8.558

*price indicative

RS Stock No.:
827-838
Mfr. Part No.:
51113028
Brand:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Disc Diameter

400mm

Product Type

Cutting & Grinding Disc

Thickness

6.4mm

Abrasive Material

Aluminium Oxide

Bore Diameter

25.4mm

Grit Size

46 mm

Grade

S

Maximum Safe Speed

80m/s

Standards/Approvals

EN 12413

Series

F100

Material Cut

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREMINES Cutting or Grinding Disc designed for precision in cutting and grinding metals, ensuring an efficient performance across various applications.

Hardness grade S provides lasting performance under demanding conditions

Reinforced with BF bond for added strength and safety

Available in various diameters and thicknesses for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy