Norton Zirconium Abrasive Disc Sanding Disc, 115 mm, P120 Grit
- RS Stock No.:
- 691-505
- Mfr. Part No.:
- 63642533055
- Brand:
- Norton
This image is representative of the product range
Subtotal (1 box of 25 units)*
$179.00
(exc. GST)
$196.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $179.00 | $7.16 |
*price indicative
- RS Stock No.:
- 691-505
- Mfr. Part No.:
- 63642533055
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Cotton | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconium | |
| Grit Size | P120 | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 115mm | ||
Sub Type Sanding Disc | ||
Backing Material Cotton | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconium | ||
Grit Size P120 | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Zirconia Aluminium Fibre Sanding Discs
Designed for grinding and sanding operations for a wide range of industrial applications
Zirconia aluminium abrasive has a unique self-sharpening characteristic. It allows controlled fracturing of the grain continuously producing sharp, new abrading points
Related links
- Norton Zirconia Aluminium Abrasive Disc Abrasive Disc P80 Grit
- Norton Zirconia Aluminium Abrasive Disc Abrasive Disc P24 Grit
- Norton Zirconia Aluminium Abrasive Disc Flap Disc Medium Grade, P80 Grit
- 3M 581C Zirconia Aluminium Fibre Disc P120 Grit 50 Per Pack
- Norton Zirconia Aluminium Abrasive Disc Abrasive Disc P80 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 1 Per Pack
- Norton Zirconium Oxide Abrasive Disc Flap Disc Fine Grade, P120 Grit
