3M PN-DH Aluminium Oxide, 178 mm, Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-026
- Mfr. Part No.:
- 7100275259
- Brand:
- 3M
Subtotal (1 pack of 25 units)*
$686.80
(exc. GST)
$755.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $686.80 | $27.472 |
*price indicative
- RS Stock No.:
- 626-026
- Mfr. Part No.:
- 7100275259
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 178mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Coarse | |
| Maximum Safe Speed | 8600rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 178mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Coarse | ||
Maximum Safe Speed 8600rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 178mm Disc Diameter, P150 Grit size - 7100275259
This grinding disc is a coarse abrasive tool designed for surface conditioning and metal finishing in industrial settings. It combines a shaped abrasive grain with a non-woven web to remove material efficiently while preserving the substrate profile, intended for low-pressure operations across a range of metals including stainless steel.
Features & Benefits
• Precision-shaped grain for increased cutting speed and longevity
• Bright colour coding for quick identification during workflow
• Suitable for low-pressure use to avoid altering component geometry
• Long abrasive life to reduce disc change frequency
• Compatible with hook-and-loop and Roloc™ style attachments
• Bright colour coding for quick identification during workflow
• Suitable for low-pressure use to avoid altering component geometry
• Long abrasive life to reduce disc change frequency
• Compatible with hook-and-loop and Roloc™ style attachments
Applications
• Suitable for smoothing weld seams on stainless steel fabrications
• Ideal for deburring machined aluminium and soft metals
• Used for surface preparation prior to electronic enclosure assembly
• Can be used for finishing edges on mechanical components
• Suitable for maintenance tasks in electrical and automation equipment
• Ideal for deburring machined aluminium and soft metals
• Used for surface preparation prior to electronic enclosure assembly
• Can be used for finishing edges on mechanical components
• Suitable for maintenance tasks in electrical and automation equipment
What bore size is required for mounting this disc?
The disc fits an 8mm centre hole for use with compatible mandrels and adaptors.
What is the maximum rotational speed this disc can safely handle?
It is rated to operate up to 8,600 r/min for secure high-speed use.
In what pack size is it supplied for inventory planning?
The product is supplied as 25 discs per pack to support production runs.
Which grit and finish level does it provide for metal removal?
The abrasive is P150 grade, delivering a coarse cut suitable for initial stock removal and surface conditioning.
What material composition is targeted by this abrasive formulation?
The disc is formulated for use on stainless steel and a range of other metals in industrial fabrication.
Related links
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Very Fine Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack