3M 769F Ceramic Flap Disc, 115 mm, 80+ Grade, 10 Grit 10 Per Pack

Subtotal (1 pack of 10 units)*

$99.23

(exc. GST)

$109.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$99.23$9.923

*price indicative

RS Stock No.:
625-976
Mfr. Part No.:
7100196820
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

115mm

Sub Type

Flap Disc

Product Type

Abrasive Disc

Backing Material

Polyester

Abrasive Material

Ceramic

Grit Size

10

Grade

80+

Quantity Per Package

10Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

769F

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
PL

3M 769F Series Abrasive Disc, 115mm Diameter, 80+ Grade - 7100196820


This abrasive disc is a flap disc designed for heavy-duty grinding applications. Measuring 115 mm in diameter and featuring a 22.23 mm bore, it showcases a ceramic abrasive material, making it suitable for challenging tasks. With a high-grade rating of 80+, this disc is Ideal for a range of industrial grinding needs, enabling precision and effectiveness.

Features & Benefits


• Ceramic abrasive material ensures long-lasting performance and durability
• Designed in a round shape for versatile usage on various surfaces
• 80 grit grade provides optimal cutting power for aggressive applications
• Flap design offers enhanced flexibility and manoeuvrability during operation
• Compatible with standard power tools for easy integration into workflows

Applications


• Used for grinding metal surfaces in manufacturing settings
• Suitable for refining edges and removing rust on welds
• Ideal for automotive repairs and maintenance tasks
• Efficient for woodworking projects requiring surface preparation
• Utilised in fabrication shops for finishing various materials

How does the abrasive composition benefit performance?


The ceramic abrasive composition contributes to improved durability and cutting efficiency, allowing for extended usage without significant wear, thus increasing productivity on tough materials.

What grinding tasks is this disc particularly effective for?


This disc excels in applications requiring aggressive material removal, such as grinding down welds or removing coatings, making it highly effective in metalworking and fabrication.

Can this abrasive disc be used with all standard power tools?


Yes, it is designed with a 22.23 mm bore size, ensuring compatibility with most standard power tools, facilitating easy integration into existing setups.

How does the flap design enhance its functionality?


The flap design allows for greater flexibility and adaptability, enabling the disc to conform to different surface contours, resulting in a smoother finish and reduced polishing time.

What is the advantage of purchasing in a pack of 10?


Acquiring this disc in a pack of 10 not only offers cost savings but also ensures you have a consistent supply for ongoing projects, minimising downtime during operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy