3M 769F Ceramic Flap Disc, 125 mm, 60 Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 625-965
- Mfr. Part No.:
- 7100196799
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$123.94
(exc. GST)
$136.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $123.94 | $12.394 |
*price indicative
- RS Stock No.:
- 625-965
- Mfr. Part No.:
- 7100196799
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Backing Material | Polyester | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 10 | |
| Grade | 60 | |
| Quantity Per Package | 10Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Backing Material Polyester | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 10 | ||
Grade 60 | ||
Quantity Per Package 10Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 125mm Disc Diameter, 22.23mm Bore size - 7100196799
This 3M abrasive disc is a high-performance flap disc designed for medium to high unit-pressure applications. With a diameter of 125mm and a bore size of 22.23mm, this round grinding disc is Ideal for use on various substrates, including carbon steel and stainless steel. This pack contains 10 discs, ensuring ample supply for demanding tasks.
Features & Benefits
• Ceramic abrasive material delivers excellent grinding efficiency
• Resin bonded construction enhances durability and longevity
• Designed for use in high-pressure applications
• Compatible with guarded tools for safe operation
• Easy identification via product label for quick reference
• 60+ grit provides effective material removal for various metals
• Resin bonded construction enhances durability and longevity
• Designed for use in high-pressure applications
• Compatible with guarded tools for safe operation
• Easy identification via product label for quick reference
• 60+ grit provides effective material removal for various metals
Applications
• Used for grinding stainless steel components
• Suitable for cleaning and finishing carbon steel surfaces
• Often applied in the automotive and manufacturing sectors
• Ideal for achieving smooth finishes on nickel/chromium alloys
• Suitable for cleaning and finishing carbon steel surfaces
• Often applied in the automotive and manufacturing sectors
• Ideal for achieving smooth finishes on nickel/chromium alloys
How does the abrasive material enhance performance during grinding tasks?
The ceramic material offers superior wear resistance and optimal cutting performance, allowing for fast material removal while maintaining a consistent finish, making it well-suited for challenging applications.
What storage conditions should be observed to maintain the integrity of the discs?
It is recommended to store the discs in a controlled environment at temperatures between 16°C and 26°C with relative humidity levels of 35-50% to prevent degradation and ensure maximum effectiveness.
Can this disc be used on specific types of machinery?
Yes, it is designed for use on various guarded power tools, enhancing versatility across different grinding machines while ensuring user safety.
What is the significance of the resin bonding in the flap disc?
The resin bonding contributes to the flexibility and strength of the disc, enabling it to withstand the rigours of grinding without losing its shape or performance over time.
How can I ensure optimal performance during usage?
Always use the flap disc within its recommended speed limits and ensure that the tool is in proper working condition, allowing the disc to perform effectively and safely on designated materials.
Related links
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P60 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P120 Grit 10 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, 10 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P60 Grit 10 Per Pack