3M C5-ZR Silicon Carbide, 50 mm x 30 mm Thick, 1 Grit 1 Per Pack

Subtotal (1 pack of 25 units)*

$1,057.19

(exc. GST)

$1,162.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,057.19$42.288

*price indicative

RS Stock No.:
335-500
Mfr. Part No.:
7000077911
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

50mm

Product Type

Abrasive Disc

Thickness

30mm

Abrasive Material

Silicon Carbide

Grit Size

1

Quantity Per Package

1Per Pack

Standards/Approvals

No

Material Cut

Bois, Aluminium, Stainless Steel, Steel

Series

C5-ZR

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Scotch-Brite Roloc Cut and Polish Discs have an aggressive cutting action which gives a tight scratch pattern and consistent repeatable finish. It is for a fast cut and uniform finish in deburring, cleaning and polishing. Our discs perform aggressive cutting and are highly conformable, to work well on irregular surfaces, offering a tight scratch pattern and consistent, repeatable finish.

Tight scratch pattern

Consistent repeatable finish

Aggressive cutting action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy