Starrett DAC Fibreglass, 115 mm x 13 mm Thick, 15 x 1 x 22.23 mm Grit 6 Per Pack

Subtotal (1 pack of 12 units)*

$98.87

(exc. GST)

$108.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$98.87$8.239

*price indicative

RS Stock No.:
218-452
Mfr. Part No.:
DAC115-14X
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Cutting Disc

Disc Diameter

115mm

Thickness

13mm

Abrasive Material

Fibreglass

Grit Size

15 x 1 x 22.23 mm

Quantity Per Package

6Per Pack

Standards/Approvals

DIN 338

Material Cut

Veneer, Plastic, Aluminium, Stainless Steel, Non-Ferrous, Nail Embedded Wood, Metal, Porcelain, Fibreglass, Steel, Brick and Masonry, Acrylic, Suspended Floors, Ceramic, Stone, MDF, Glass, Copper, Wood, Cast Iron, Reinforced Concrete, Plaster, Marble/Granite

Series

DAC

Non Compliant

COO (Country of Origin):
CN
The Starrett Abrasive disc is reinforced with 2 layers, providing high performance and productivity combined with safety. It's designed for precision cutting applications and ideal for cutting materials in stainless steel, carbon steel and other non-ferrous metals

Does not contain any heavy metals in its production

Manufactured to the following standards EN12413 NBR15230

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy