SAM Abrasive Paper Abrasive Disc Abrasive Disc, 150 mm, P60 Grade, 1 Grit
- RS Stock No.:
- 210-902
- Mfr. Part No.:
- RA150070060
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-902
- Mfr. Part No.:
- RA150070060
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Abrasive Paper | |
| Grit Size | 1 | |
| Colour | Green | |
| Grade | P60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Abrasive Paper | ||
Grit Size 1 | ||
Colour Green | ||
Grade P60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
RA150070060
The SAM Outillage Abrasive Disc is expertly designed for use with our sanders, providing exceptional performance for all your sanding needs. These discs feature a unique design with 15 holes that promote optimum dust extraction, ensuring a cleaner work environment while maximising efficiency. Known for their excellent cutting capacity and durability, these discs boast a lifespan three times longer than standard options, making them a reliable companion for both professional tradespeople and DIY enthusiasts. With a grain structure specifically engineered for various finishes, these discs allow users to choose the right grain number for their job, ensuring precision and quality in every application.
Grain structure tailored for versatile finishing jobs
Reliable for both professionals and DIY enthusiasts
Suitable for a wide range of sanding applications
Related links
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 400 Grade, 1 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P60 Grade, 10 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc, 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P240 Grade, 10 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P400 Grade, 10 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P120 Grade, 10 Grit
