SAM RA271SET Sandpaper Grinding Disc, 50mm, 11 in pack
- RS Stock No.:
- 210-867
- Mfr. Part No.:
- RA271SET
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-867
- Mfr. Part No.:
- RA271SET
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Type | Grinding Disc | |
| Disc Diameter | 50mm | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 11 | |
| Series | RA271SET | |
| Model | RA271SET | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Type Grinding Disc | ||
Disc Diameter 50mm | ||
Abrasive Material Sandpaper | ||
Number in Pack 11 | ||
Series RA271SET | ||
Model RA271SET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RA271SET
The SAM Outillage Flat Grinder is a versatile and essential tool designed for precision workmanship. Engineered for both durability and performance, it caters to various applications, making it ideal for professionals and DIY enthusiasts alike. The grinder excels in its ability to operate efficiently, ensuring smooth and fine finishes on a range of materials. With a compact design and a weight of just 200g, it provides excellent handling and manoeuvrability. This product stands out with its commitment to quality and is manufactured under stringent standards, assuring reliability and excellence in craftsmanship. Whether you're in a professional workshop or tackling home improvement projects, this flate grinder promises to deliver exceptional results.
Lightweight construction enhances manoeuvrability during use
Made from high quality materials for increased durability
Ideal for achieving smooth finishes on various materials
Backed by a guarantee reflecting the manufacturers commitment to quality
Made from high quality materials for increased durability
Ideal for achieving smooth finishes on various materials
Backed by a guarantee reflecting the manufacturers commitment to quality
Related links
- SAM RA273SET Sandpaper Grinding Disc 11 in pack
- SAM RA272SET Sandpaper Grinding Disc 11 in pack
- SAM RA8606SET Sandpaper Grinding Disc, 11 in pack
- SAM RA8607SET Sandpaper Grinding Disc, 11 in pack
- SAM RA8615SET Sandpaper Grinding Disc, 10 in pack
- SAM 19603 Sandpaper Grinding Disc, 75mm
- SAM 19627-150 Sandpaper Sanding Disc 1 in pack
- SAM 19552 Cutting Disc 1 in pack
