PFERD Rüggeberg France Knotted Wire Brush, 125 mm Diameter
- RS Stock No.:
- 860-574
- Mfr. Part No.:
- 43302501
- Brand:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
$590.30
(exc. GST)
$649.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $590.30 | $59.03 |
*price indicative
- RS Stock No.:
- 860-574
- Mfr. Part No.:
- 43302501
- Brand:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Brush | |
| Suitable For | Deburring | |
| Bristle Type | Knotted Wire | |
| Diameter | 125mm | |
| Maximum Safe Speed | 12500rpm | |
| Face Width | 6mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Brush | ||
Suitable For Deburring | ||
Bristle Type Knotted Wire | ||
Diameter 125mm | ||
Maximum Safe Speed 12500rpm | ||
Face Width 6mm | ||
- COO (Country of Origin):
- US
The PFERD Rüggeberg France Knotted Pipeline Wheel Brush is aggressive and robust brush that is able to withstand high mechanical loads. Perfect for heavy-duty brushing in pipeline and container construction. Steel wire is the most common filament material. Brushes with steel wire as the filament material are especially well-suited to work on surfaces and deburring
Aggressive brushing effect due to the very stiff wire knots
Extra-slim design enables optimal access to hard-to-reach areas such as root weld seams
Long tool life through use of PFERD TOOLS special wire
- RS Stock No. 0860576
- Mfr. Part No. 43303070
1 Box of 10
$348.28
- RS Stock No. 0860575
- Mfr. Part No. 43303020
1 Box of 10
$317.27
- RS Stock No. 0860573
- Mfr. Part No. 43225057
1 Box of 10
$749.94
- RS Stock No. 0860577
- Mfr. Part No. 43506601
Each
$140.32











