3M Nonwoven Abrasive Flap Wheel, 75 mm Diameter
- RS Stock No.:
- 650-025
- Mfr. Part No.:
- 7100093976
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-025
- Mfr. Part No.:
- 7100093976
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Flap Wheel | |
| Bristle Type | Nonwoven Abrasive | |
| Suitable For | Cleaning, Finishing, Polishing | |
| Diameter | 75mm | |
| Maximum Safe Speed | 7500rpm | |
| Face Width | 35mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Flap Wheel | ||
Bristle Type Nonwoven Abrasive | ||
Suitable For Cleaning, Finishing, Polishing | ||
Diameter 75mm | ||
Maximum Safe Speed 7500rpm | ||
Face Width 35mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Brite™ T-Type Flap Brush is made from non-woven sections, separated by length and bonded to a cylindrical core. Manufactured from aluminium silicate abrasive material that offers long life, consistency, and control, it is suitable for a wide range of prep and finishing applications. Use the Scotch-Brite™ Roloc™ Type T Flap Brush for a variety of surface preparation and finishing jobs on a wide variety of materials, including wood, copper, brass, stainless steel, and aluminium.
Light density and extremely fine abrasive grit create brushed surfaces without rust
Provides wider contact with the surface compared to bristle type brushes
Provides constantly fresh abrasive for a consistent and uniform finish
Related links
- 3M Flap Wheel, 75 mm Diameter
- 3M Roloc Scotch-Brite Aluminium Oxide Medium
- 3M Non-Woven Nylon Flaps of Scotch-Brite Material Abrasive Brush, 75 mm Diameter
- 3M Non-Woven Nylon Lap Mop Finishing Wheel Hand Pads Abrasive Brush, 63 mm Diameter
- 3M Abrasive Brush, 75 mm Diameter
- 3M Nylon Nylon Abrasive Brush, 75 mm Diameter
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- 3M Type C Circular Brushes, 75 mm Diameter