RND Brass Abrasive Brush, 4mm Diameter
- RS Stock No.:
- 492-060
- Mfr. Part No.:
- RND 550-00226
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-060
- Mfr. Part No.:
- RND 550-00226
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Bristle Material | Brass | |
| Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Bristle Material Brass | ||
Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND Brass refill set is the ideal companion for anyone looking to enhance their craftsmanship across various materials such as metal, wood, and plastics. Designed for de-rusting, deburring, and cleaning, these refills provide a versatile solution for both novice and experienced users. The glass fibre refills excel in precision tasks, while the brass refills are perfect for more abrasive applications, ensuring effective material removal in demanding situations. Each package includes 10x 4 mm brass refills, offering quality and longevity for your projects. Whether you're tackling intricate details or robust surfaces, this product meets a wide range of needs with ease.
Promotes effective de-rusting, deburring, and cleaning
Designed to fit seamlessly into your existing toolkit
Includes multiple refills for extended projects and convenience
Ideal for both professional and hobbyist applications
Designed to fit seamlessly into your existing toolkit
Includes multiple refills for extended projects and convenience
Ideal for both professional and hobbyist applications
Related links
- RS PRO Brass Abrasive Brush Shank, 2.35 mm Diameter
- RND 13mm Brass Wire Brush, For Cleaning
- RS PRO Brass Crimp Wire Abrasive Brush, 2.35 mm Diameter
- RS PRO Brass Knotted Wire Abrasive Brush, 21.6 mm Diameter
- 3M Brass Type S Formed De Brines : Type C Abrasive Brush, 200 mm Diameter
- 3M Brass Formed S Formed C Abrasive Brush, 6 in Diameter
- 3M Brass Formed a Formed S Abrasive Brush, 6 in Diameter
- RND Green/White Dispensing Bottle, 8000ml