Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- RS Stock No.:
- 276-2666
- Mfr. Part No.:
- 7638900438598
- Brand:
- Energizer
Subtotal (1 pack of 12 units)*
$31.152
(exc. GST)
$34.272
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship
- Plus 1,488 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $2.596 | $31.15 |
*price indicative
- RS Stock No.:
- 276-2666
- Mfr. Part No.:
- 7638900438598
- Brand:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Series | Energizer Industrial | |
| Product Type | AA Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2.5 | |
| Battery Size | AA | |
| IEC Code | Iec Lr6 | |
| Number of Batteries | 12 | |
| Termination Type | Flat Contact | |
| Height | 50.5mm | |
| Diameter | 14.5mm | |
| Weight | 24g | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Series Energizer Industrial | ||
Product Type AA Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2.5 | ||
Battery Size AA | ||
IEC Code Iec Lr6 | ||
Number of Batteries 12 | ||
Termination Type Flat Contact | ||
Height 50.5mm | ||
Diameter 14.5mm | ||
Weight 24g | ||
RoHS Status: Exempt
The Energizer AA pack of 12 alkaline power energizer battery is industrial grade battery to power heavily used, high current drain devices.
Zinc manganese dioxide no added mercury or cadmium
Nominal voltage 1.5 volts
Flat contact terminal
Related links
- Energizer Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Energizer Energiser MAX Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
