Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 832-0620
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Food Contact | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Transparent | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | Glassbend | |
| Printing Maximum Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Food Contact | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Transparent | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material Glassbend | ||
Printing Maximum Temperature 260°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
RS PRO Clear 65 3D Printer Filament (Glassbend)
A crystal clear, strong, flexible and easy to print filament for 3D printing with 92% translucency and FCA (Food Contact Acceptable) approved. Suitable for use in place of Bendlay filament from Kai Parthey.;Glassbend combines a high degree of gloss, very low water absorption with practically no shrinkage or warping. Add to this a very good interlayer adhesion and strong flame retardant properties and the result is a very special filament diverse filament fit for many applications.;Glassbend can be used on all common desktop FDM or FFF technology 3D printers.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 1.75 mm Transparent Glassbend 3D Printer Filament, 300 g
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Transparent Polypropylene 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 1.75 mm Transparent BVOH 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black 500 g
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White Polypropylene 3D Printer Filament, 500 g
