Verbatim 2.85 mm Transparent PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 202-0408
- Mfr. Part No.:
- 55326
- Brand:
- Verbatim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 202-0408
- Mfr. Part No.:
- 55326
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Transparent | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 60°C | |
| Printing Maximum Temperature | 210°C | |
| Standards/Approvals | ISO 527, ISO 1133, ISO 1183 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Transparent | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 60°C | ||
Printing Maximum Temperature 210°C | ||
Standards/Approvals ISO 527, ISO 1133, ISO 1183 | ||
- COO (Country of Origin):
- NL
The Verbatim 3d printer filament is made up of high performance polyactic acid (PLA) which is derived from renewable plant-based resources. It is mainly used for concept modelling for food packaging, transport containers, medical/hygienic products, housings and education. It is available in natural transparent colour.
It has good post-printing workability
The product is odourless
Related links
- Verbatim 1.75 mm Transparent PLA 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Blue PLA 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Red PLA 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Silver PLA 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Black PLA 3D Printer Filament, 1 kg
- Verbatim 2.85 mm White PLA 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Transparent PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Black ABS 3D Printer Filament, 1 kg
