RS PRO 2.85 mm Black PC-ABS V0 3D Printer Filament, 500 g
- RS Stock No.:
- 174-0063
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$66.07
(exc. GST)
$72.68
(inc. GST)
- RS Stock No.:
- 174-0063
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | ABS | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PC-ABS V0 | |
| Printing Maximum Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type ABS | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PC-ABS V0 | ||
Printing Maximum Temperature 260°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
PC-ABS V0 0-HAL is a halogen free flame redardant filament. Even though the high content of PC, for superb interlayer adhesion and dimensional accuracy, PC-ABS V0 still prints at ABS-like temperatures. A perfect solution in case self extinguishing properties are required for your printed objects.
Flame retardant
Halogen free
Superb interlayer adhesion
High surface gloss
Stable printing process
Related links
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black ASA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black Polyamide 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black ABS-X 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black Polypropylene 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black 500 g

