RS PRO 2.85 mm White 3D Printer Filament, 500 g
- RS Stock No.:
- 174-0061
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$55.78
(exc. GST)
$61.36
(inc. GST)
- RS Stock No.:
- 174-0061
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | ABS | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Maximum Temperature | 270°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type ABS | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Maximum Temperature 270°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
PC-ABS is an incredibly strong filament with an even higher impact resistance than a regular ABS. This is a consequence of the addition of the proper amount of polycarbonate in this modification, which also creates a nearly perfect interlayer adhesion and a beautiful surface gloss. The above features, combined with a highly stable printing process makes PC-ABS the perfect material for mechanical parts and tools, which should be light and strong and show minimal wear after prolonged use.
Improved interlayer adhesion
High impact resistance
High surface gloss
Stable printing process
Related links
- RS PRO 2.85 mm White PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm White Tough PLA 3D Printer Filament, 500 g
- RS PRO 2.85 mm White PLA Satin 3D Printer Filament, 500 g
- RS PRO 2.85 mm White ABS-X 3D Printer Filament, 500 g
- Igus 2.85 mm White 3D Printer Filament, 750 g
- RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Transparent M-ABS 3D Printer Filament, 500 g
- RS PRO 2.85 mm Translucent Blue PET-G 3D Printer Filament, 500 g












