RS PRO 1.75 mm Grey ASA 3D Printer Filament, 500 g

Get a bulk buy discount

Add 5 more to save $57.75

View bulk pricing options

Subtotal (1 unit)*

$65.05

(exc. GST)

$71.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$65.05-
5 +$53.50$57.75

*price indicative

RS Stock No.:
174-0047
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

ASA

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Grey

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

ASA

Printing Maximum Temperature

245°C

Standards/Approvals

No

COO (Country of Origin):
ES
ASA-X is our highly modified “industrial-grade” ASA filament with many features like UV resistance, zero warp technology and excellent mechanical properties. ASA-X is the perfect replacement when you require a performance material without the problems that can arise during printing with, for example, ABS. ASA-X not only has great strength and interlayer adhesion but also features one of the best aesthetics possible with FDM 3D printing. The reliable bed adhesion will ensure a smooth printing experience. ASA-X is perfect when you are looking for beautiful and strong prints that also last outside

UV / Weather resistant

Zero warp technology

Excellent interlayer adhesion

Great strength & aesthetics

Reliable bed adhesion (Glass, tape & other adhesives)

Each
$65.11
Each
$78.47
Each
$74.92
Each
$59.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy