RS PRO 1.75 mm Black ABS-X 3D Printer Filament, 500 g

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.63

(exc. GST)

$82.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$74.63
5 +$61.44

*price indicative

RS Stock No.:
174-0014
Distrelec Article No.:
304-25-339
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

ABS

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Black

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

ABS-X

Printing Maximum Temperature

245°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO Black ABS-X 3D Printer Filament, 500 g, 1.75 mm


Manufacture your own hardwearing objects with a 3D printer using this black ABS-X filament from the RS PRO range. You'll find it in home and industrial settings, including thermoplastic manufacturing plants and design studios. The filament comes in a 500 g spool that slots into place inside your printer.

ABS-X is an even stronger form of acrylonitrile butadiene styrene (ABS). It offers high resistance to cracking and great adhesion to other materials such as glass and tape. This means you can print strong and aesthetically pleasing items with no worries about warping or breakage.

For convenience, this printer filament is not machine specific, so you can use it with almost any fused deposition modelling (FDM) printer. Its tensile strength means it's commonly used to produce tools that can withstand some load, as well as durable toys and utensils.

Features and Benefits


• Black colour

• Diameter of 1.75 mm

• For use with most common 3D desktop printers

• Not machine specific

• ABS-X printing material

• FDM printing technology

• Weight of 500 g

Each
$67.45
Each
$71.71
Each
$53.37
Each
$42.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy