RS PRO 1.75 mm Black FLEX 30D 3D Printing Material, 1 kg
- RS Stock No.:
- 841-910
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$202.61
(exc. GST)
$222.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.61 |
*price indicative
- RS Stock No.:
- 841-910
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printing Material | |
| Material Type | Thermoplastic Elastomer | |
| Printing Technology | 3D Printing | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Stretchable Prints | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | FLEX 30D | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printing Material | ||
Material Type Thermoplastic Elastomer | ||
Printing Technology 3D Printing | ||
Machine Specific No | ||
Colour Black | ||
For Use With Stretchable Prints | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material FLEX 30D | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Flexible filament is designed for 3D printing applications requiring rubber-like qualities, providing excellent performance for projects that demand stretchability and durability under various conditions.
Very soft and flexible, Ideal for producing bendable and stretchable prints
Exceptional impact resistance at low temperatures, reducing risk of deformation
Good thermal, chemical, and abrasion resistance ensures longevity in use
Operates effectively across a wide temperature range from 200-220˚C
