RS PRO 1.75 mm Graphite FLEX 30D 3D Printing Material, 1 kg
- RS Stock No.:
- 841-911
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$202.61
(exc. GST)
$222.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.61 |
*price indicative
- RS Stock No.:
- 841-911
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printing Material | |
| Material Type | Thermoplastic Elastomer | |
| Printing Technology | 3D Printing | |
| Machine Specific | No | |
| Colour | Graphite | |
| For Use With | Stretchable Prints | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | FLEX 30D | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printing Material | ||
Material Type Thermoplastic Elastomer | ||
Printing Technology 3D Printing | ||
Machine Specific No | ||
Colour Graphite | ||
For Use With Stretchable Prints | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material FLEX 30D | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Flexible filament is designed for projects requiring soft and rubber-like performance. It is suitable for crafting parts that endure bending and stretching while providing reliable operation across a broad temperature range.
Very soft and flexible, Ideal for rubber-like, bendable prints
Excellent abrasion resistance, ensuring durability in demanding applications
Rated for good thermal and chemical resistance, making it versatile
Perform best on direct-drive extruders at slower printing speeds
