NANOVIA 2.85 mm Black PA Rail 3D Printer Filament, 500 g
- RS Stock No.:
- 635-175
- Mfr. Part No.:
- NAPAXRL2050BK
- Brand:
- NANOVIA
Subtotal (1 unit)*
$127.88
(exc. GST)
$140.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.88 |
*price indicative
- RS Stock No.:
- 635-175
- Mfr. Part No.:
- NAPAXRL2050BK
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Railway | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | Black | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PA Rail | |
| Printing Minimum Temperature | 260°C | |
| Printing Maximum Temperature | 280°C | |
| Standards/Approvals | UL V0, NF EN 45545-2, RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Railway | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour Black | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PA Rail | ||
Printing Minimum Temperature 260°C | ||
Printing Maximum Temperature 280°C | ||
Standards/Approvals UL V0, NF EN 45545-2, RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PA Rail is a flame-retardant polyamide filament certified to NF EN 45545-2 for use in railway applications. It offers low smoke emission, non-toxic performance, and excellent resistance up to 100 °C, perfect for safety-critical environments. Its reliable printability without an enclosure makes it suitable for efficient industrial prototyping and production.
No warping during the printing process
Can be printed without a heated enclosure
RoHS compliant
- RS Stock No. 0635174
- Mfr. Part No. NAPAXRL1050BK
Each
$127.88
- RS Stock No. 0635177
- Mfr. Part No. NAPAXRL2200BK
Each
$485.94
- RS Stock No. 0635176
- Mfr. Part No. NAPAXRL1200BK
Each
$485.94
- RS Stock No. 0635179
- Mfr. Part No. NAPA6CF2050BK
Each
$106.82
Related links
- NANOVIA 2.85 mm Black PA Rail 3D Printer Filament, 2 kg
- NANOVIA 1.75 mm Black PA Rail 3D Printer Filament, 500 g
- NANOVIA 1.75 mm Black PA Rail 3D Printer Filament, 2 kg
- NANOVIA 2.85 mm Blue Polyamide 3D Printer Filament, 500 g
- NANOVIA 2.85 mm Grey PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black Tough PLA 3D Printer Filament, 500 g
- Verbatim 2.85 mm Black DURABIO 3D Printer Filament, 500 g
- Verbatim 2.85 mm Black Thermoplastic Elastomer 3D Printer Filament, 500 g










