NANOVIA 2.85 mm White PET-G 3D Printing Material, 750 g

Subtotal (1 unit)*

$48.17

(exc. GST)

$52.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.17

*price indicative

RS Stock No.:
635-153
Mfr. Part No.:
NAPTGNT2075WT
Brand:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Product Type

3D Printing Material

Material Type

PET

Printing Technology

Fused Deposition Modeling (FDM)

Colour

White

For Use With

Printers

Weight

750g

Diameter

2.85mm

Printing Material

PET-G

Printing Maximum Temperature

240°C

Printing Minimum Temperature

220°C

Standards/Approvals

Food contact granules, ISO 1183, RoHS, EU 10/2011, ISO 527-2/1A

COO (Country of Origin):
FR
The NANOVIA PETG is a glycol-modified filament engineered for durable and flexible functional prototypes. With resistance up to 80 °C, it's 50% stronger than ABS and twice as flexible as PLA offering resilience under impact with progressive failure. Its superior inter-layer adhesion ensures smooth, reliable printing across all standard 3D printers. It is compliant to EU 10/2011 standard.

Easy to print

Native material for food

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy