RS PRO 1.75 mm White Recycled PLA (rPLA) 3D Printer Filament, 1 kg

Subtotal (1 unit)*

$37.38

(exc. GST)

$41.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.38

*price indicative

RS Stock No.:
430-160
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Product Type

3D Printer Filament

Printing Technology

FDM

Machine Specific

No

Colour

White

Weight

1kg

Diameter

1.75mm

Printing Material

Recycled PLA (rPLA)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

RS PRO 3D Printer Filament, PLA Recycled, 1.75mm, 1 Kg


This RS PRO recycled PLA filament is designed for use with 3D printers, offering a sustainable and environmentally friendly option for your printing needs. Manufactured in Spain, this filament is MADE from selected and processed recycled materials, ensuring high-quality results while supporting eco-friendly practices.

Features and Benefits


100% recycled with selected materials: Contributes to sustainability by using recycled sources.

Packaging 100% recyclable: Minimises environmental impact through recyclable packaging.

Biodegradable: Reduces waste and supports environmental health.

Great quality in 3D printing: Ensures reliable and precise prints.

Higher printing temperature range from 190°C to 220°C: Offers flexibility in printing conditions.

Applications


3D printing

Prototyping

Educational projects

Additional Information


Colour variations may occur due to the recycled content

Complies with REACH regulation, ensuring the absence of harmful substances

Certified with ISO 9001 and ISO 14001 standards for quality and environmental management

Supports circular economy initiatives through reduced packaging and recycling efforts

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy