RS PRO 2.85 mm Orange PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-153
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.41
(exc. GST)
$63.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.41 |
*price indicative
- RS Stock No.:
- 430-153
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PLA Silk | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Orange | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PLA Silk | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Orange | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO PLA Silk Filament, 2.85mm, Orange, 1 Kg
The RS PRO PLA Silk Filament is designed for 3D printing enthusiasts and professionals seeking a high-quality finish. This filament provides a silky and smooth effect, making it ideal for creating visually striking models with a bright, soft finish. Its ease of use ensures compatibility with any FDM 3D printer, making it a versatile choice for various projects.
Features and Benefits
Bright visual effect: Enhances the aesthetic appeal of printed objects
Finished with a silky appearance: Provides a smooth and lustrous surface
Easy material to print and without contractions: Ensures reliable printing without warping
The silk effect disguises the printing layers: Produces seamless and professional-looking results
Hypnotic reflections: Delivers great aesthetic results with unique finishes
Applications
Prototyping
Decorative models
Artistic creations
Functional parts with aesthetic requirements
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: Orange
Diameter: 2.85 mm
Weight: 1 kg
For Use With: 3D FDM Printer
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.85 mm Orange PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Orange PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Orange PLA 3D Printer Filament, 2.3 kg
- RS PRO 1.75 mm Fluorescent Orange PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Yellow PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Pink PLA 3D Printer Filament, 1 kg
