RS PRO 2.85 mm Pink PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-147
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.41
(exc. GST)
$63.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.41 |
*price indicative
- RS Stock No.:
- 430-147
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA Silk | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Pink | |
| For Use With | 3D FDM Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA Silk | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Pink | ||
For Use With 3D FDM Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Silk, 2.85mm, Pink, 1 Kg
RS PRO's PLA Silk Filament offers a unique silk-like finish for 3D printing projects, providing a smooth and shiny surface that enhances the aesthetic appeal of printed objects. This filament is ideal for creating visually striking parts with a bright, soft finish, making it a popular choice for designers and hobbyists alike.
Features and Benefits
Bright visual effect: Enhances the appearance of printed objects with a glossy finish
Finished with a silky appearance: Provides a smooth and luxurious look to 3D prints
Easy material to print and without contractions: Ensures reliable printing with minimal warping
The silk effect disguises the printing layers: Results in a seamless and polished surface
Hypnotic reflections: Achieves great aesthetic results with reflective properties
Applications
Decorative models
Prototyping
Artistic sculptures
Consumer products
Additional Information
For use with 3D FDM printers
Material type: PLA
Diameter: 2.85 mm
Weight: 1 kg
Colour: Pink
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Pink PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Pink PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 1 kg
