Binding Posts

A binding post is a versatile electrical connector used to secure and connect wires safely in various electrical and audio applications. Commonly featuring a threaded shaft and a nut, binding posts allow easy attachment of wires or banana plugs.

Available in sizes like the popular 4mm binding post, they are widely used in power supplies and audio setups. The 12 volt binding post is designed for low-voltage DC systems, while wire post connectors simplify wiring by providing reliable and reusable connection points.

Various Connections Using Binding Posts

Banana Plugs

Widely used for quick and secure connections, banana plugs fit neatly into binding posts, making them ideal for audio speakers and test instruments.

Pin Connectors

Pin connectors insert easily into binding posts and are commonly used in electronics for reliable signal and power connections.

Bare Wires

Binding posts securely clamp bare wires under the tightening nut, providing a strong, stable electrical contact without additional connectors.

Lug Terminals

Spade or ring lug terminals can be fastened to binding posts, ensuring vibration-resistant and robust connections, especially in industrial or automotive environments.

Alligator Clips

For temporary or test connections, alligator clips attach to binding posts for easy attachment and removal without permanent wiring.

Advantages of Using a Binding Post

  • Secure Connection: Provides a reliable mechanical and electrical bond.
  • Versatility: Supports multiple wire types and connector styles.
  • Reusability: Easy to disconnect and reconnect without damage.
  • Durability: Constructed from robust materials for long service life.
  • **Wide Compatibility: **Works well with banana plugs, bare wires, and spade lugs.

Types of Binding Posts

Standard Binding Post

The most common type, often used as a speaker binding post in audio equipment. It features a threaded shaft with a nut and can accept various wire terminations and banana plugs.

PCB Binding Post

Designed for mounting directly onto printed circuit boards, PCB binding posts provide a reliable external connection point for testing and power supply access.

Safety Binding Post

These posts include insulated sleeves or barriers to prevent accidental contact with live parts, ensuring safer operation in electrical setups.

Stackable Binding Post

Stackable posts enable multiple connections on a single terminal, useful for complex wiring systems or test setups requiring parallel connections.

5-Way Binding Post

A versatile post supporting five connection types: banana plugs, bare wire, pin connectors, alligator clips, and lug terminals, ideal for flexible lab and testing environments.

Contact Plating & Material

Brass Binding Post

Brass is a popular base material for binding posts due to its excellent conductivity and mechanical strength. Brass posts often receive plating for enhanced corrosion resistance and conductivity.

Gold-Plated Binding Post

Gold plating offers superior corrosion resistance and ensures reliable low-resistance connections, essential for sensitive audio and instrumentation applications.

Nickel-Plated Binding Post

Nickel plating provides good durability and corrosion protection, commonly used in general-purpose electrical binding posts.

Industrial Applications of Binding Posts

Binding posts are used across a wide range of industries due to their secure connectivity, versatility, and compatibility with various terminal types.

  • Aerospace: In aerospace systems, binding post terminals are used in testing equipment, instrumentation panels, and ground support systems where precision and reliability are critical.
  • Defence & Military: Electrical binding posts play a role in rugged communication systems, field testing kits, and control systems, supporting reliable signal and power connections in harsh environments.
  • Signal Processing: Binding post connectors are essential in lab setups and R&D environments for testing and calibrating signal paths in devices such as oscilloscopes, function generators, and analyzers.
  • Audio: Frequently used as speaker binding posts, they provide low-resistance, secure connections in professional and consumer audio equipment, amplifiers, and sound systems.
  • Consumer Electronics: From wire post connectors in power supplies to terminals in DIY kits, binding posts enable modular, accessible, and repeatable connections for small electronic devices.
  • Industrial: In industrial automation and electrical setups, 12 volt binding posts and brass binding posts are used in panel wiring, circuit testing stations, and control cabinets for quick and safe wiring solutions.

Buy Binding Post Online from RS

RS is a trusted binding post supplier and distributor in Australia, offering a comprehensive selection of electrical connectors including 4mm binding posts, banana binding posts, and speaker binding posts. Our range supports everything from prototyping and bench testing to industrial installations, with products sourced from trusted brands like Hirschmann Test & Measurement, Schutzinger and Mueller Electric.

In addition to binding post terminals, we also stock components such as wire ferrule, banana plugs, and test leads to help complete your circuit setup efficiently.

Order your binding posts and accessories online today and enjoy fast nationwide delivery or convenient self-collection from your nearest RS branch. For full details on ordering, shipping timelines, and service fees, please refer to our Delivery Page.

123 Products showing for Binding Posts

Results per page

Popular Searches