Reed Switches, Magnetic Reed Sensor Switch | RS
Recently searched

    Reed Switches

    Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two.

    459 Products showing for Reed Switches

    Assemtech
    -
    500mA
    10W
    200V dc
    90mΩ
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    Assemtech
    SPST
    500mA
    10W
    140V 交流, 200V dc
    130mΩ
    Rhodium
    0.03ms
    0.25ms
    -
    -
    -
    -
    -
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    Assemtech
    SPST-NO
    500mA
    10W
    200V dc
    70mΩ
    -
    -
    -
    -
    PCB
    -
    -
    46mm
    -
    Assemtech
    SP-NO
    500mA
    10W
    200V dc
    120mΩ
    Rhodium
    -
    -
    -
    PCB
    -
    -
    -
    -
    Assemtech
    SPST
    350mA
    5W
    -
    2 (Loaded)Ω
    Ruthenium on Gold
    0.02ms
    0.35ms
    10-15AT
    -
    -
    1.8 (Dia.)mm
    5mm
    -
    Assemtech
    SPST
    350mA
    5W
    -
    160mΩ
    Ruthenium on Gold
    0.02ms
    0.35ms
    5-15AT
    -
    -
    1.8 (Dia.)mm
    5mm
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    -
    -
    13.5mm
    27mm
    12.5mm
    Assemtech
    SPDT
    -
    -
    -
    2 (Loaded)Ω
    Ruthenium on Gold
    -
    -
    10-15 / 20-25 / 30-35AT
    -
    -
    2.54 (Dia.)mm
    14.3mm
    -
    Assemtech
    SPST
    1A
    12W
    -
    110mΩ
    Ruthenium on Gold
    0.03ms
    0.3ms
    14-23AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    KEMET
    SPST
    300mA
    6W
    110V ac/dc
    150mΩ
    Fe-Ni Alloy
    -
    -
    -
    Through Hole
    -
    5.5mm
    18mm
    5.6mm
    Results per page

    Popular Searches