Recently searched

    KEMET SPST Through Hole Reed Switch, 300mA 110V ac/dc

    Bulk discount available

    Subtotal (1 tray of 60 units)**

    $367.68

    (exc. GST)

    $404.46

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 30/11/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tray**
    60 - 60$6.128$367.68
    120 - 180$5.993$359.58
    240 +$5.864$351.84

    **price indicative

    RS Stock No.:
    188-0522
    Mfr. Part No.:
    OHD1-125B
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Contact Configuration

    SPST

    Maximum Switching Current

    300mA

    Maximum Switching Power

    6W

    Maximum Switching Voltage

    110V ac/dc

    Contact Resistance

    150mΩ

    Contact Material

    Fe-Ni Alloy

    Mounting Type

    Through Hole

    Width

    5.5mm

    Length

    18mm

    Depth

    5.6mm

    Dimensions

    18 x 5.5 x 5.6mm

    Related links