- RS Stock No. 133-0936
- Mfr. Part No. ATSAMA5D31A-CU
Subtotal (1 unit) $19.02(exc. GST)$19.02/unit | Microchip | Microcontroller | SAMA5D3 | LFBGA | Surface | 324 | ARM Cortex A5 | 32bit | - | 160kB | - | 536MHz | - | 128kB | 1.08V | - | - | - | -40°C | 160 | 85°C | 1.1mm | 15.05mm | No | 15.05mm | 1.32V |
|
- RS Stock No. 262-7117P
- Mfr. Part No. R5F52306ADFL#30
Subtotal 2 units (supplied in a tray) $14.00(exc. GST)$7.00/unit | Renesas Electronics | Microcontroller | RX230 | LQFP | Surface | 48 | RXv2 | 32bit | - | 256kB | 12 bit | 54MHz | - | 32kB | 5.5V | - | - | - | -40°C | - | 85°C | 1.7mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 666-8895P
- Mfr. Part No. PIC18F1320-I/SS
Subtotal 1 unit (supplied in a tube) $6.47(exc. GST)$6.47/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 20 | PIC | 8bit | USART | 8kB, 256kB | - | 40MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 16 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 4.2V |
|
- RS Stock No. 236-8946P
- Mfr. Part No. PIC18F47Q43-I/PT
Subtotal 5 units (supplied in a tray) $13.94(exc. GST)$2.788/unit | Microchip | Microcontroller | PIC | TQFP | Surface | 44 | PIC | 8bit | - | 128kB | 1 x 8 Bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 36 | 85°C | - | 10mm | REACH, RoHS3 | 1mm | 1.8V |
|
- RS Stock No. 585-262
- Mfr. Part No. AVR128DA64-E/PT
Subtotal (1 tray of 480 units) $1,647.84(exc. GST)$3.433/unit | Microchip | Microcontroller | AVR12 | TQFP | Surface | 64 | AVR | - | I2C, SPI, UPDI, USART | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 125°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 841-7576P
- Mfr. Part No. PIC32MX270F256D-I/PT
Subtotal 2 units (supplied in a tray) $17.55(exc. GST)$8.775/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 44 | PIC | 32bit | - | 64kB | - | 50MHz | - | 256kB | 3.6V | 3 | - | - | -40°C | - | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 795-7593
- Mfr. Part No. STM32F207ZCT6
Subtotal (1 unit) $20.81(exc. GST)$20.81/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 264-7989
- Mfr. Part No. PIC16F723-E/SS
Subtotal (1 pack of 5 units) $15.93(exc. GST)$3.186/unit | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | PIC | - | - | 7kB | - | - | - | 192bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 199-5361P
- Mfr. Part No. AT89LP52-20AU
Subtotal 5 units (supplied in a tray) $12.52(exc. GST)$2.504/unit | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | 8051 | 8bit | UART, SPI | 8kB | - | 20MHz | - | 256bit | 5.5V | - | - | - | -40°C | 36 | 85°C | 1mm | 10mm | RoHS | 10mm | 2.4V |
|
- RS Stock No. 159-7411
- Mfr. Part No. PIC16F1518-I/SO
Subtotal (1 tube of 27 units) $67.61(exc. GST)$2.504/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | - | 20MHz | - | 1.024kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2.5V |
|
- RS Stock No. 145-9097
- Mfr. Part No. PIC32MX270F256B-I/SP
Subtotal (1 tube of 15 units) $119.18(exc. GST)$7.945/unit | Microchip | Microcontroller | PIC32MX | PDIP | Through Hole | 28 | M4K, MIPS32 | 32bit | - | 256kB | - | 40MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 3.8mm | 35.6mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 467-1612P
- Mfr. Part No. PIC16F876A-I/SO
Subtotal 1 unit (supplied in a tube) $10.09(exc. GST)$10.09/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 800-7453
- Mfr. Part No. MKE02Z32VLD4
Subtotal (1 pack of 4 units) $38.42(exc. GST)$9.605/unit | NXP | Microcontroller | Kinetis E | LQFP | Surface | 44 | ARM Cortex | - | - | 64kB | 1 x 6 Bit | 40MHz | - | 4kB | 6V | 2 | - | - | -40°C | - | 105°C | 1.4mm | 10mm | No | 10mm | -0.3V |
|
- RS Stock No. 192-1168
- Mfr. Part No. STM32F042K4U6
Subtotal (1 tray of 490 units) $1,738.03(exc. GST)$3.547/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 550μm | 5.1mm | FBI | 5.1mm | 2V |
|
- RS Stock No. 223-8666P
- Mfr. Part No. XMC4300F100F256AAXQMA1
Subtotal 1 unit (supplied in a tray) $31.23(exc. GST)$31.23/unit | Infineon | Microcontroller | XMC4000 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | USB, IIC, IIS, SSC | 256kB | 2 x 12 Bit | 144MHz | - | 128kB | 3.63V | 1 | - | 1.4W | -40°C | 75 | 85°C | - | - | No | - | 3.13V |
|
- RS Stock No. 176-9697P
- Mfr. Part No. R7FS7G27H2A01CBG#AC0
Subtotal 1 unit (supplied in a tray) $43.53(exc. GST)$43.53/unit | Renesas Electronics | Microcontroller | S7G2 | BGA | Surface | 176 | ARM Cortex M4 | 32bit | - | 4MB | 12 bit | 240MHz | - | 640kB | 3.6V | 6 | 4GB | - | -40°C | 172 | 85°C | 950μm | 13mm | Universal Serial Bus Specification 2.0, ANSI/IEEE Std 754-2008, eMMC 4.51 (JEDEC Standard JESD 84-B451), Ethernet/IEEE802.3, ISO 11898-1 (CAN 2.0A/2.0B), ISO/IEC 7816-3, SD, SDHC, SDXC | 13mm | 2.7V |
|
- RS Stock No. 110-6616
- Mfr. Part No. STM32F411CEU6
Subtotal (1 unit) $10.05(exc. GST)$10.05/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 625mW | -40°C | - | 85°C | 600μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 192-3619
- Mfr. Part No. STM32F078CBT6
Subtotal (1 tray of 250 units) $1,415.00(exc. GST)$5.66/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 2 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.8V |
|
- RS Stock No. 177-7128
- Mfr. Part No. STM8S103F2M6TR
Subtotal (1 tray of 40 units) $165.76(exc. GST)$4.144/unit | STMicroelectronics | Microcontroller | STM8S | SOIC | Surface | 20 | STM8 | 8bit | SCI | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 800mW | -40°C | 24 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2V |
|
- RS Stock No. 145-8756
- Mfr. Part No. STM32F070CBT6
Subtotal (1 tray of 250 units) $880.75(exc. GST)$3.523/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | - | 48MHz | - | 16kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |