Microcontrollers | 8 Bit, 16 Bit & 32 Bit Pic MCUs | RS
Recently searched

    Microcontrollers

    Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microcontrollers are limited in their clock speed compared to microprocessors by the relative slowness of their non-volatile Flash program memory. Learn more in our microcontrollers guide.

    What are Microcontrollers made up of?

    Microcontrollers contain single or multiple processors, plus memory and I/O peripherals. These peripherals include timers, ADCs (analogue-to-digital converters) and DACs (digital-to-analogue converters).

    What does 8-bit mean?

    Microcontrollers have a data bus width which describes the amount of data the MCU can process at a time. For example, an 8-bit microcontroller can process 8 bits at one time. Popular data bus widths include 8-bit, 16-bit and 32-bit MCUs.

    What packages are available for Microcontrollers?

    MCUs come in standard chip packages with various pin counts. Package types include:

    • LQFP
    • PDIP
    • QFN
    • SOIC
    • SSOP
    • TQFP
    • TSSOP

    What are ARM processor cores?

    Microcontrollers often contain an ARM microprocessor core. ARM represents an architecture developed by ARM Holdings, which is used by other companies to manufacture microprocessors and other devices such as System-on-Chip (SoCs).

    • Cortex-M0
    • Cortex-M0+
    • Cortex-M1
    • Cortex-M3
    • Cortex-M4
    • Cortex-M7
    • Cortex-M23
    • Cortex-M33
    • Cortex-M35P

    Where are microcontrollers used?

    MCUs can be found in many technologies and any electronic device containing a sensor, a display, a user interface and a programmable output control or actuator is likely to feature an MCU. They can be found in the following areas:

    • Computers
    • Automotive
    • Robotics
    • Automation
    • Medical equipment
    • Home appliances
    • IoT devices

    10729 Products showing for Microcontrollers

    Microchip
    PIC18F
    TQFP
    Surface Mount
    80
    PIC
    8bit
    64 kB
    40MHz
    3.936 kB
    0
    3
    2
    0
    2
    2
    2
    2 → 5.5 V
    Silicon Labs
    C8051F
    TQFP
    Surface Mount
    100
    8051
    8bit
    64 kB
    100MHz
    8.448 kB
    0
    1 x 16 bit
    1
    0
    1
    2
    0
    3.3 V
    Texas Instruments
    CC26xx
    VQFN
    Surface Mount
    32
    ARM Cortex M0, ARM Cortex M3
    16bit
    128 kB
    48MHz
    20 kB
    -
    -
    -
    -
    -
    -
    -
    3.8 (Maximum) V
    Microchip
    AVR
    TQFP
    Surface Mount
    44
    AVR
    -
    32 kB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    R8C
    LQFP
    Surface Mount
    48
    R8C CPU
    16bit
    2 (Flash) kB, 48 (ROM) kB
    20MHz
    2.5 kB
    0
    0
    -
    -
    -
    -
    -
    2.7 → 5.5 V
    Infineon
    Cortex
    LQFP
    Surface Mount
    48
    ARM Cortex M0
    64bit
    64 kB
    40MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC16
    DFN
    Surface Mount
    8
    PIC16F
    8bit
    7 kB
    32MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    RX
    LQFP
    Surface Mount
    48
    RX
    32bit
    256 kB
    100MHz
    64 kB
    1
    -
    7
    0
    6
    5
    0
    2.7 → 3.6 V
    Microchip
    PIC16
    SSOP
    Surface Mount
    28
    PIC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    ML62Q1333
    TSSOP
    Surface Mount
    20
    16 bit MCU
    16bit
    16 kByte
    24MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    PIC32MX
    TQFP
    Surface Mount
    44
    M4K, MIPS32
    32bit
    256 kB
    72MHz
    64 kB
    1
    1 x 16 bit
    2
    0
    2
    2
    0
    2.5 → 3.6 V
    STMicroelectronics
    STM32L4
    LQFP
    Surface Mount
    100
    ARM Cortex M4
    32bit
    512 kB
    80MHz
    128 kB
    -
    -
    3
    1
    3
    3
    3
    1.71 → 3.6 V
    STMicroelectronics
    STM32
    VFQFPN
    Surface Mount
    32
    ARM Cortex M0+
    32bit
    256 kB
    64MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    ATXMEGA
    TQFP
    Surface Mount
    32
    AVR
    8 bit, 16bit
    32 kB
    32MHz
    4 kB
    0
    1
    1
    0
    1
    2
    2
    3.6 (Maximum) V
    Renesas Electronics
    RL78/G12
    HWQFN
    Surface Mount
    24
    RL78
    16bit
    4 kB
    24MHz
    512 B
    0
    0
    -
    -
    -
    -
    -
    1.8 → 5.5 V
    Microchip
    PIC16F
    SOIC
    Surface Mount
    18
    PIC
    8bit
    1024 x 14 words, 64 x 14 words
    4MHz
    68 B
    0
    0
    0
    0
    0
    0
    0
    4 → 5.5 V
    Microchip
    ATtiny861A
    SOIC
    Surface Mount
    20
    AVR
    8bit
    8 kB
    20MHz
    512 B
    0
    1 x 10 bit
    1
    0
    1
    0
    0
    5.5 (Maximum) V
    Microchip
    PIC18F
    SOIC
    Surface Mount
    28
    PIC
    8bit
    96 kB, 1024 B
    40MHz
    3.328 kB
    0
    1
    1
    1
    1
    0
    1
    4.2 → 5.5 V
    Renesas Electronics
    RX24T
    LQFP
    Surface Mount
    64
    RX
    32bit
    256 kB
    80MHz
    16 kB
    0
    -
    4
    0
    4
    3
    0
    2.7 → 5.5 V
    STMicroelectronics
    Arm Cortex M0+
    WLCSP
    PCB Mount
    42
    ARM Cortex M0+
    -
    256 KB
    56MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page