Microchip, 32 bit, PIC32MX1XX/2XX Microcontroller, 72 MHz, 256kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 144-9484
- Mfr. Part No.:
- PIC32MX274F256D-I/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-9484
- Mfr. Part No.:
- PIC32MX274F256D-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX1XX/2XX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 34 | |
| Maximum Operating Temperature | 85°C | |
| Length | 12mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 12 mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Instruction Set Architecture | MIPS32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX1XX/2XX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 34 | ||
Maximum Operating Temperature 85°C | ||
Length 12mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 12 mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
Instruction Set Architecture MIPS32 | ||
- COO (Country of Origin):
- US
The PIC32MX27x family brings lower power run, sleep and deep sleep currents to the PIC32MX family, while increasing the frequency of 28 and 44 pin devices up to 72Mhz. These devices are available in 128K and 256K Flash variants, and both with and without FS USB. Target applications include Audio and low cost graphics.
eXtreme Low Power (XLP) Sleep and Deep Sleep
USB 2.0-compliant Full-speed OTG controller
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) with dual read/write buffers for graphics interfaces
mTouch™ Capacitive touch
Related links
- Microchip MIPS32 72MHz 44-Pin TQFP
- Microchip MIPS32 72MHz 28-Pin SOIC
- Microchip MIPS32 40MHz 100-Pin TQFP
- Microchip MIPS32 40MHz 28-Pin PDIP
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Microchip PIC32MX Microcontroller 128 kB Flash, 64-Pin TQFP
- Microchip PIC32MX Microcontroller 256 KB Flash, 44-Pin TQFP
- Microchip PIC32MX Microcontroller 256 + 3 kB Flash, 44-Pin TQFP
