Bus Repeaters | PCA9509 | SMBus 8-Pin | RS
Recently searched

    Bus Repeaters

    Bus repeaters are a component used in a range of SMBus applications, providing level shifting between low and high voltages. Many Bus repeaters also feature bidirectional capabilities for data and clock lines, whilst allowing multiple buses to be enabled.

    How to choose the correct bus repeater

    At RS you will find bus repeaters in a variety of profiles to suit numerous applications. Some of the key factors to consider are the logic family and functions, bus compatibility, bi-directional capability package type among others.

    10 Products showing for Bus Repeaters

    Texas Instruments
    Bi-Directional
    PCA9515A
    Bus Repeater
    I2C, SMBus
    -
    100ns
    Surface Mount
    SOIC
    8
    4 x 5 x 1.5mm
    4mm
    5mm
    1.5mm
    3.6 V
    Texas Instruments
    Bi-Directional
    PCA9515B
    Bus Repeater
    I2C, SMBus
    -
    100ns
    Surface Mount
    VSSOP
    8
    3.1 x 3.1 x 0.95mm
    3.1mm
    3.1mm
    0.95mm
    3.6 V
    Texas Instruments
    -
    -
    -
    -
    -
    -
    Surface Mount
    MSOP
    8
    3 x 3 x 0.97mm
    3mm
    3mm
    0.97mm
    -
    Texas Instruments
    Bi-Directional
    PCA9515A
    Bus Repeater
    I2C, SMBus
    -
    100ns
    Surface Mount
    SOIC
    8
    4 x 5 x 1.5mm
    4mm
    5mm
    1.5mm
    3.6 V
    Texas Instruments
    Bi-Directional
    PCA9515A
    Bus Repeater
    I2C, SMBus
    -
    100ns
    Surface Mount
    SOIC
    8
    4 x 5 x 1.5mm
    4mm
    5mm
    1.5mm
    3.6 V
    NXP
    -
    -
    Bus Repeater
    I2C
    -
    -
    Surface Mount
    TSSOP
    8
    3.1 x 3.1 x 0.95mm
    3.1mm
    3.1mm
    0.95mm
    -
    NXP
    -
    -
    Bus Repeater
    I2C
    -
    -
    Surface Mount
    TSSOP
    8
    3.1 x 3.1 x 0.95mm
    3.1mm
    3.1mm
    0.95mm
    -
    NXP
    -
    -
    Bus Repeater
    I2C
    -
    -
    Surface Mount
    TSSOP
    8
    3.1 x 3.1 x 0.95mm
    3.1mm
    3.1mm
    0.95mm
    -
    NXP
    -
    -
    Bus Repeater
    I2C
    -
    -
    Surface Mount
    TSSOP
    8
    3.1 x 3.1 x 0.95mm
    3.1mm
    3.1mm
    0.95mm
    -
    NXP
    -
    -
    Bus Repeater
    I2C
    -
    -
    Surface Mount
    TSSOP
    8
    3.1 x 3.1 x 0.95mm
    3.1mm
    3.1mm
    0.95mm
    -
    Results per page

    Popular Searches