texas instruments comparators
Recently searched

    Texas Instruments Comparators

    307 Products showing for Texas Instruments Comparators

    Texas Instruments
    Differential
    Through Hole
    CDIP
    Dual, Single
    Open Collector, Open Drain
    2
    1.3µs
    8
    2 → 36 V
    10.16 x 7.11 x 4.57mm
    10.16mm
    7.11mm
    4.57mm
    -
    Texas Instruments
    Low Voltage Comparator
    Surface Mount
    SC-70
    Dual, Single
    Open Drain, Push-Pull
    1
    260ns
    5 Pin
    1.6 → 6.5 V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Surface Mount
    TSSOP
    Dual, Single
    Open Collector/Emitter
    1
    0.165µs
    8
    5 → 28 V
    3 x 4.4 x 1.15mm
    3mm
    4.4mm
    1.15mm
    -
    Texas Instruments
    Differential
    Through Hole
    PDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    19.3 x 6.35 x 4.57mm
    19.3mm
    6.35mm
    4.57mm
    -
    Texas Instruments
    Differential
    Surface Mount
    SOIC
    Dual, Single
    CMOS, MOS, Open Collector, TTL
    4
    1.3µs
    14
    36 V
    -
    -
    -
    -
    -
    Texas Instruments
    Differential
    Through Hole
    CDIP
    Dual, Single
    Open Collector, Open Drain
    4
    1.3µs
    14
    2 → 36 V
    19.94 x 7.62 x 3.56mm
    19.94mm
    7.62mm
    3.56mm
    -
    Texas Instruments
    Differential
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    2
    1.5µs
    8
    3 → 28 V
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    -
    Texas Instruments
    Low Power
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    2.9ns
    5
    2.7 → 5.5 V
    3.05 x 1.75 x 1.3mm
    3.05mm
    1.75mm
    1.3mm
    70dB
    Texas Instruments
    Differential
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    8.64 x 3.91 x 1.45mm
    8.64mm
    3.91mm
    1.45mm
    -
    Texas Instruments
    -
    Surface Mount
    SOIC
    Dual
    Open Collector
    2
    0.08µs
    14
    9 V V, 12 V V, 15 V V, 18 V V, 24 V V, 28 V V
    -
    -
    -
    -
    -
    Texas Instruments
    Low Power
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    -
    5
    3 V, 5 V
    2.92 x 1.6 x 1.02mm
    2.92mm
    1.6mm
    1.02mm
    78dB
    Texas Instruments
    -
    Surface Mount
    SOIC
    Dual
    Open Collector
    2
    0.08µs
    14
    9 V V, 12 V V, 15 V V, 18 V V, 24 V V, 28 V V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Surface Mount
    MSOP
    Single
    Open Collector
    2
    -
    8
    3 V
    3 x 3 x 0.86mm
    3mm
    3mm
    0.86mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SC-70-5
    Single
    -
    1
    0.45µs
    5
    5 V
    -
    -
    -
    -
    -
    Texas Instruments
    Differential
    Through Hole
    CDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    19.56 x 6.92 x 4.57mm
    19.56mm
    6.92mm
    4.57mm
    -
    Texas Instruments
    Differential
    Through Hole
    CDIP
    Dual, Single
    Open Collector
    4
    1.3µs
    14
    3 → 28 V
    19.56 x 6.92 x 4.57mm
    19.56mm
    6.92mm
    4.57mm
    -
    Texas Instruments
    High Speed
    Through Hole
    MDIP
    Dual, Single
    Open Collector
    2
    0.08µs
    14
    9 → 28 V
    19.05 x 6.35 x 3.3mm
    19.05mm
    6.35mm
    3.3mm
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOIC
    Dual, Single
    Open Collector
    1
    0.2µs
    8
    9 → 28 V
    4.9 x 3.9 x 1.45mm
    4.9mm
    3.9mm
    1.45mm
    -
    Texas Instruments
    CMOS, Micropower
    Through Hole
    PDIP
    Single
    Push-Pull
    2
    2.7µs
    8
    3 → 16 V
    -
    -
    -
    -
    -
    Texas Instruments
    General Purpose
    Surface Mount
    SOT-23
    Single
    Push-Pull
    1
    -
    5
    2.7 → 5 V
    2.92 x 1.6 x 1.02mm
    2.92mm
    1.6mm
    1.02mm
    85dB
    Results per page