LMV331M7/NOPB Texas Instruments Comparator Open Collector O/P, 0.45 μs 5V 5 V 5-Pin SC-70

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.07

(exc. GST)

$12.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,390 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.107$11.07
50 - 90$1.088$10.88
100 - 240$1.069$10.69
250 - 490$1.051$10.51
500 +$1.033$10.33

*price indicative

Packaging Options:
RS Stock No.:
226-4838
Mfr. Part No.:
LMV331M7/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SC-70

Output Type

Open Collector

Number of Channels

1

Typical Response Time

0.45μs

Pin Count

5

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.15mm

Height

1.1mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

150μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy