Electromechanical Interface Relays

Electromechanical interface relays are special types of electrical relays that guarantee safe and reliable transmission of digital signals, which are crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

How Do Electromechanical Interface Relays Work?

Electromechanical Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

Although general-purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

Types of Interface Relays

Interface relays can be differentiated based on several key criteria that dictate their functionality and suitability for specific applications:

  • Insulation Voltage Level: Determines the electrical isolation the relay can provide, with higher levels offering better protection against voltage spikes.
  • Construction of Galvanic Isolation Module: Varieties include transformer-based, optocoupler, or hybrid designs, each offering different levels of performance and durability.
  • Operational (Execution) Speed: Some relays are designed for high-speed switching applications, while others may prioritise robustness over speed.

Within these categories, electromechanical interface relays are available in a wide range of configurations to address diverse application requirements:

  • Contact Configuration: Options like single-pole, double-pole, and multiple-pole configurations allow for flexibility in circuit design.
  • Coil Voltage: Typically spans from lower voltages such as 5V, 12V, or 24V, extending up to 240V, depending on the specific requirements of the application.
  • Number of Poles: Commonly single, double, or triple pole options to suit different switching needs.
  • Switching Voltage: Capable of handling everything from low-voltage signals to several hundred volts.
  • Load Current Rating and Voltage Rating: Specifies the maximum current and voltage the relay can handle, which is crucial for matching the relay to circuit specifications.
  • Mounting Type: Includes options like DIN rail mounting, panel mounting, or PCB mounting for installation flexibility. Specific types, such as PLC interface relays and DIN rail relays, are notable for their easy integration into programmable logic controller systems and standard DIN rail assemblies, respectively.
  • Terminal Type: Screw, spring-clamp, or push-in terminals for reliable wire connections.
  • Size: Compact designs are available for space-constrained applications, as well as larger models for higher power needs.

Electromechanical Interface Relay vs Solid-state Interface Relay

Electromechanical interface relays use physical moving parts to conduct switching, making them ideal for applications requiring high-voltage handling and strong isolation properties. In contrast, solid-state interface relays use semiconductor devices to switch circuits, offering faster response times and longer lifespans but typically at lower voltage capacities and with less isolation compared to their electromechanical counterparts.

What Are Electromechanical Interface Relays Used for?

Electromechanical interface relays are integral in controlling and safeguarding modern power systems, large-scale radio-electronic installations, electrophysical apparatus, and X-ray equipment. They are essential for applications requiring precise control and high reliability, such as in industrial automation, aerospace, and healthcare systems, where they manage critical functions and protect against faults.

Buying Electromechanical Interface Relays: Ordering and Delivery Information for Australia

RS Australia is a trusted supplier and distributor of high-quality interface relay modules, offering products from leading brands such as RS PRO, ABB, Phoenix Contact, Schneider Electric, and Wago.

In addition to a wide range of relays, RS also offers related products such as switch contactors and differential pressure transmitters, ensuring a comprehensive solution for all your industrial needs. Discover our extensive product selection and benefit from expert advice to choose the right components for your project. Visit our website to browse, order, and learn more about our efficient delivery services across Australia.

1252 Products showing for Electromechanical Interface Relays

Results per page