| | 230 V ac, 245 V ac, 400 V ac, 415V ac | 24V ac | 50VA | 1 | Panel | 27/48Ω | 84% | 84mm | 84mm | 91mm | 84 x 84 x 91mm | 4.5mm | 1.9kg | 50Hz | - | - | 60Hz | IEC 61558-2-4 |
|
| | 230 V ac, 245 V ac, 400 V ac, 415V ac | 24V ac | 100VA | 1 | Panel | 14/25Ω | 87% | 84mm | 97mm | 91mm | 84 x 97 x 91mm | 4.5mm | 2.5kg | 50Hz | - | - | 60Hz | IEC 61558-2-4 |
|
| | 230 V ac, 245 V ac, 400 V ac, 415V ac | 24V ac | 200VA | 1 | Panel | 4.6/11.2Ω | 90% | 108mm | 114mm | 110mm | 108 x 114 x 110mm | 6.5mm | 5kg | 50Hz | - | - | 60Hz | IEC 61558-2-4 |
|
| | 230V ac | 24V ac | 150VA | 2 | Chassis | 10.8Ω | 90% | 100mm | 82mm | 82mm | 100 x 82 x 82mm | 5.5 x 8.5mm | 2kg | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 230 V ac, 245 V ac, 400 V ac, 415V ac | 24V ac | 300VA | 1 | Panel | 3.2/6.8Ω | 90% | 120mm | 143mm | 130mm | 120 x 143 x 130mm | 6.5mm | 6.9kg | 50Hz | - | - | 60Hz | IEC 61558-2-4 |
|
| | 230V ac | 24V ac | 20VA | 2 | Clamp Mount | 120Ω | 80% | 59mm | 57mm | 50mm | 59 x 57 x 50mm | 4.7 x 8.7mm | 550g | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 115 V ac, 230V ac | 24V ac | 50VA | 2 | Clamp Mount | 19.8+24.2Ω | 84% | 79mm | 62mm | 65mm | 79 x 62 x 65mm | 4.7 x 9.5mm | 1kg | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 115 V ac, 230V ac | 24V ac | 20VA | 2 | Clamp Mount | 57.5+62.5Ω | 80% | 59mm | 57mm | 50mm | 59 x 57 x 50mm | 4.7 x 8.7mm | 550g | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 230V ac | 24V ac | 75VA | 2 | Chassis | 22Ω | 86% | 79mm | 75mm | 65mm | 79 x 75 x 65mm | 4.7 x 7.9mm | 1.5kg | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 230V ac | 24V ac | 100VA | 2 | Chassis | 19.6Ω | 87% | 89mm | 68mm | 75mm | 89 x 68 x 75mm | 4.7 x 7.9mm | 1.6kg | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 115 V ac, 230V ac | 24V ac | 100VA | 2 | Chassis | 9.5+10.5Ω | 87% | 89mm | 68mm | 75mm | 89 x 68 x 75mm | 7.9 x 4.8mm | 1.6kg | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 2 x 115V ac | 24V ac | 6VA | 2 | Clamp Mount | 300+330Ω | 80% | 45mm | 40mm | 37mm | 45 x 40 x 37mm | 4 x 5.5mm | 200g | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 115 V ac, 230V ac | 24V ac | 12VA | 2 | Clamp Mount | 95+105Ω | 87% | 59mm | 50mm | 50mm | 59 x 50 x 50mm | 4.7 x 8.7mm | 400g | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 230V ac | 24V ac | 50VA | 2 | Chassis | 44Ω | 84% | 79mm | 62mm | 65mm | 79 x 62 x 65mm | 4.7 x 9.5mm | 1kg | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 230V ac | 24V ac | 200VA | 2 | Chassis | 7.2Ω | 90% | 100mm | 92mm | 82mm | 100 x 92 x 82mm | 5.5 x 8.5mm | 2.8kg | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 230V ac | 24V ac | 6VA | 2 | Clamp Mount | 630Ω | 80% | 45mm | 40mm | 37mm | 45 x 40 x 37mm | 4 x 5.5mm | 200g | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| | 230V ac | 24V ac | 12VA | 2 | Clamp Mount | 200Ω | 87% | 59mm | 50mm | 50mm | 59 x 50 x 50mm | 4.7 x 8.7mm | 400g | 50Hz | - | - | 60Hz | IEC 61558-2-6 |
|
| Carel | 240V ac | 24V ac | 3VA | 1 | Panel | - | - | 58mm | 47mm | 33mm | 47 x 58 x 33mm | - | 200g | 50Hz | - | - | 60Hz | - |
|
| Schneider Electric | 230V ac | 24V ac | 250VA | 1 | Chassis | - | - | 98mm | 106mm | 105mm | 98 x 106 x 105mm | - | 3.5kg | 47Hz | - | - | 63Hz | - |