Linear Power Supplies, Open Frame Linear Power Supply | RS
Recently searched

    Linear Power Supplies

    An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

    How does an embedded linear power supply work?

    Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

    What are embedded linear power suppliers used for?

    Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.

    What are the different types of power supplies

    Open frame linear power supply

    The power supplies are usually available in open frame format. In other words, open frame refers to the fact that the power supply is made out of a PCB, but without any enclosure. Only the end equipment used in the power supply would be providing physical protection to it.

    Closed frame linear power supplies

    Open frame power supplies are not the best to be used in most situations. For example, there can be mission critical applications, where you will need to offer extra protection to the power supply. This is where the power supplies are provided with an external enclosure. There are situations where the power supplies come along with an conformal coating as well. It can provide extra protection to the power supply against humidity, contamination, and dust.

    If you are looking forward to getting linear power supplies, take a look at the selection of products we offer. At our store, you can end up with buying the best closed frame or open frame linear power supply that will cater to your needs.

    31 Products showing for Linear Power Supplies

    RS PRO
    Embedded
    230V ac
    24V ac
    4A
    -
    96VA
    187.2mm
    122.2mm
    89.9mm
    Enclosed
    -
    -
    -
    -
    RS PRO
    Embedded
    230V ac
    24V ac
    7A
    1
    168VA
    122.2mm
    89.9mm
    187.2mm
    Wall Mount
    -
    -
    -
    -
    RS PRO
    Embedded
    230V ac
    24V ac
    3A
    -
    72VA
    187.2mm
    122.2mm
    89.9mm
    Enclosed
    -
    -
    -
    -
    MEAN WELL
    Embedded
    120 → 370 V dc, 85 → 264 V ac
    27.6V dc
    1.4A
    1
    38.6W
    99mm
    97mm
    36mm
    Encapsulated
    86%
    ±1%
    ±1%
    200mV Pk-Pk
    MEAN WELL
    Embedded
    120 → 370 V dc, 85 → 264 V ac
    27.6V dc
    1.8A
    1
    49.7W
    129mm
    98mm
    38mm
    Encapsulated
    85%
    ±1%
    ±1%
    200mV Pk-Pk
    OEP
    Embedded
    24 → 27V ac
    24V dc
    1A
    1
    -
    70mm
    55mm
    50mm
    Open Frame
    -
    ±0.15%
    -
    2mV ac
    BEL POWER SOLUTIONS INC
    Embedded
    100 → 264V ac
    24V
    2.4A
    1
    57.6W
    142.75mm
    123.7mm
    74.93mm
    Open Frame
    60%
    ±0.05%
    ±0.05%
    3mV Pk-Pk
    OEP
    Embedded
    207 → 253V ac
    ±15V dc
    500mA
    2
    15W
    119mm
    69mm
    51.3mm
    Encapsulated
    -
    ±0.05%
    ±0.05%
    1mV ac
    OEP
    Embedded
    230V ac
    24V
    1A
    4
    96VA
    202mm
    115mm
    66mm
    Enclosed
    -
    -
    -
    -
    OEP
    Embedded
    207 → 253V ac
    ±12V dc
    400mA
    2
    9.6W
    119mm
    69mm
    51.3mm
    Encapsulated
    -
    ±0.05%
    ±0.05%
    1mV ac
    BEL POWER SOLUTIONS INC
    Embedded
    100 → 264V ac
    5V
    3A
    1
    15W
    123.7mm
    101.6mm
    53.34mm
    Open Frame
    45%
    ±0.05%
    ±0.05%
    5mV Pk-Pk
    MEAN WELL
    Embedded
    120 → 370 V dc, 85 → 264 V ac
    27.6V dc
    2.7A
    1
    74.5W
    159mm
    97mm
    38mm
    Encapsulated
    85%
    ±1%
    ±1%
    200mV Pk-Pk
    BEL POWER SOLUTIONS INC
    Embedded
    100 → 264V ac
    -5 V, 12 V
    1 A, 400 mA
    2
    14W
    165.1mm
    101.6mm
    53.34mm
    Open Frame
    55%
    ±0.05%
    ±0.05%
    5mV Pk-Pk
    BEL POWER SOLUTIONS INC
    Embedded
    100 → 264V ac
    24V
    3.6A
    1
    86.4W
    177.8mm
    123.7mm
    83.19mm
    Open Frame
    60%
    ±0.05%
    ±0.05%
    3mV Pk-Pk
    BEL POWER SOLUTIONS INC
    Embedded
    100 → 264V ac
    5V
    6A
    1
    30W
    142.75mm
    123.7mm
    74.93mm
    Open Frame
    45%
    ±0.05%
    ±0.05%
    5mV Pk-Pk
    BEL POWER SOLUTIONS INC
    Embedded
    100 → 264V ac
    -5 V, 5 V, 12 V
    1.7 A, 6 A, 700 mA
    3
    53W
    279.4mm
    123.7mm
    90.17mm
    Open Frame
    55%
    ±0.05%
    ±0.05%
    5mV Pk-Pk
    OEP
    Embedded
    13 → 20V ac
    12V dc
    1A
    1
    -
    70mm
    50mm
    41mm
    Open Frame
    -
    ±0.15%
    -
    2mV ac
    Lascar
    Embedded
    245V ac
    ±5V dc
    50 mA, 200 mA
    2
    1.25W
    78mm
    42mm
    29.6mm
    Open Frame
    -
    ±1%
    ±1%
    0.5mV
    OEP
    Embedded
    3.5 → 27 V ac, 3.5 → 28 V dc
    1.25 → 24V dc
    1A
    1
    -
    70mm
    55mm
    50mm
    Open Frame
    -
    ±0.15%
    -
    2mV ac
    BEL POWER SOLUTIONS INC
    Embedded
    100 → 264V ac
    24V
    1.2A
    1
    28.8W
    123.7mm
    101.6mm
    53.34mm
    Open Frame
    60%
    ±0.05%
    ±0.05%
    3mV Pk-Pk
    Results per page