Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH Series, G 1/8, 1/8in, 1558073
- RS Stock No.:
- 125-9900
- Mfr. Part No.:
- VBOH-32-G18
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.02
(exc. GST)
$74.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $68.02 |
- RS Stock No.:
- 125-9900
- Mfr. Part No.:
- VBOH-32-G18
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
VBOH Hand Slide Valves
Festo VBOH series hand slide valves are used as a shut-off function for pressurising and exhausting compressed air systems.
Features and Benefits
Non-overlapping, so no pressure losses when switching
Minimal installation
High flow rate and operating pressure
Standard nominal flow rate 236 l/min to 7,691 l/min
Temperature range -10°C to +80°C
Operating pressure -0.95 bar to +12 bar
Product Application Information
The VBOH series of hand slide valves from Festo can be used in air guns and exhausting pneumatic cylinders.
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Slide |
Connection Port Thread | G 1/8 |
Thread Size | 1/8in |
Thread Standard | G |
Manufacturer Series | VBOH |
Maximum Operating Pressure | 12 bars |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 777L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 2 |
Number of Positions | 3 |
Model Number p | 1558073 |
Related links
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- Festo Slide Pneumatic Relay Pneumatic Manual Control Valve VBOH...
- Festo Piloted Pneumatic Relay Pneumatic Manual Control Valve VBNF...
- Festo Push Button 5/2 Pneumatic Manual Control Valve VHEF Series,...
- Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series,...