Pneumatic Piston Rod Cylinders

Pneumatic piston rod cylinders, also known as air piston cylinders or pneumatic piston cylinders, are mechanical devices that utilize compressed air to generate linear motion. They consist of a piston within a cylindrical enclosure, and the movement of the piston rod provides the linear force. Their compact sizes and low weight range allow for shorter strokes than standard cylinders, making them suitable for positioning, clamping, and ejecting smaller components.

Pneumatic piston cylinders operate based on the principle of pressurized air acting on the piston within the cylinder. Single-acting pneumatic piston rod cylinders have one port through which compressed air enters to push the piston rod in one direction. A spring mechanism then pulls the rod back in the other direction, creating the linear movement. In double-acting pneumatic piston rod cylinders, the air is forced in and out through two different ports, allowing for controlled movement in both directions.

Types of Pneumatic Piston Cylinders

RS Australia offers a wide range of pneumatic piston cylinders to suit diverse applications and requirements. These include:

Single-Acting Pneumatic Piston Cylinders

Single-acting pneumatic piston cylinders utilize compressed air to extend the piston rod in a single direction. A spring mechanism is typically used to return the rod to its original position. These cylinders are often used in applications where a simple pushing force is required, such as clamping or ejecting parts.

Double-Acting Pneumatic Piston Cylinders

Double-acting pneumatic piston cylinders utilize compressed air to extend and retract the piston rod, providing controlled movement in both directions. This versatility makes them suitable for a wider range of applications, including automation, positioning and pressing.

Pneumatic Piston Rod Cylinders

Pneumatic piston rod cylinders are characterized by a piston rod that extends from the cylinder body to provide the linear force. These cylinders are available in various sizes and configurations, including small pneumatic piston options for compact applications, and are commonly used in automation, packaging and material handling.

Rodless Cylinders

Rodless cylinders provide linear motion without a visible piston rod extending from the cylinder body. This design is often preferred in applications where space constraints are a concern or where a guided load is required, such as in automated guided vehicles (AGVs), conveyor systems and pick-and-place robots. They are available in various configurations, including magnetically coupled, cable-actuated and slotted designs.

Sizings and Specifications for Pneumatic Cylinders

Selecting the right pneumatic cylinder requires careful consideration of various factors to ensure it meets the specific needs of your application. Here are some key specifications to keep in mind:

  • Stroke Length: The stroke length is the distance the piston rod travels within the cylinder. Choose a stroke length that matches the required movement for your application.
  • Bore Size: The bore size is the internal diameter of the cylinder, which determines the force the cylinder can generate. Larger bore sizes produce greater force, so select a bore size that can handle the load requirements of your application.
  • Operating Pressure: The operating pressure is the pressure of the compressed air supplied to the cylinder. Ensure the cylinder is rated for the intended operating pressure of your pneumatic system.
  • Mounting Requirements: Pneumatic cylinders come with various mounting options, such as flange mounts, foot mounts and clevis mounts. Choose a mounting style that is compatible with your application and ensures secure and stable installation.

What Pneumatic Piston Rod Cylinders Are Used For

With its profound impact on efficiency, pneumatic devices like piston rod cylinders are frequently used in various industrial environments, such as:

  • Manufacturing: For tasks like operating presses, clamping workpieces and controlling automated assembly lines, pneumatic piston cylinders are essential in manufacturing. Their precise and repeatable linear motion makes them ideal for a wide range of manufacturing processes.
  • Packaging: The packaging industry utilizes pneumatic piston cylinders for tasks such as pushing products into boxes, sealing packages and labeling containers. Their speed and reliability contribute significantly to efficient packaging operations.
  • Material Handling: In material handling applications, pneumatic piston cylinders play a crucial role. They power electric conveyor systems, lift and position heavy objects and automate sorting and packaging processes.
  • Automotive: Within the automotive industry, pneumatic piston cylinders find applications in various tasks. These include operating robotic arms on assembly lines, controlling automated welding processes and testing components.

Your Trusted Pneumatic Piston Supplier

RS Australia is your one-stop shop for high-quality pneumatic pistons, with a wide selection for sale to meet diverse industrial needs. We partner with leading brands like Festo and SMC to provide durable and high-performing pneumatic piston rod cylinders and double-acting pneumatic piston options. We also supply a range of related products — including flow controllers and din rail mounting brackets — ensuring you have everything you need for your pneumatic systems.

By choosing RS Australia, you benefit from competitive prices, fast delivery across Australia and exceptional customer service. We also offer various payment options and flexible delivery solutions to suit your needs. For detailed information on delivery services and costs, please visit our Delivery Information page today. Build robust and efficient pneumatic systems with our high-quality pneumatic pistons — order from RS Australia today!

10739 Products showing for Pneumatic Piston Rod Cylinders

Results per page