- RS Stock No.:
- 235-1276
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$105.70
(exc. GST)
$116.27
(inc. GST)
Units | Per unit |
1 - 4 | $105.70 |
5 + | $86.99 |
- RS Stock No.:
- 235-1276
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Pneumatic Compact Cylinder 32mm Bore, 50mm Stroke, SQN Series, Double Acting
These RS PRO compact diamond profile cylinder is a high-performance pneumatic piston rod cylinder that uses air pressure to generate a steady pumping motion. This cylinder is double-acting, with the air pressure applying to each end alternately to give it a longer stroke length than most single-acting cylinders. The RS PRO compact cylinder has anti-bump cushioning for better shock and vibration absorption and through hole mounting making them easier to install.
Features and Benefits
- Rear cover and body are riveted together for reliability
- Japanese anti-dust seal, providing better sealing performance, and dust protection
- German grease provides a longer cylinder life
- Strong self-lubricating bronze barings for high lateral loading performance
Piston rod and rod connection is rotary riveted for high concentricity
Applications
The compact size makes these RS PRO pneumatic cylinders ideal for applications and environments which might have tight spaces. Pneumatic cylinders are used in various industrial environments.
Factory automation
Transportation and packaging machinery
Small-bore and medium-duty applications.
Factory automation
Transportation and packaging machinery
Small-bore and medium-duty applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | SQN |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Pneumatic Cylinder - 16mm Bore SQN Series, Single Acting...
- RS PRO Pneumatic Compact Cylinder - 25mm Bore SQN Series, Double Acting