Fuse Clips | Metal & Cartridge Fuse Clips | RS
Recently searched

    Fuse Clips

    A fuse clip is a type of open fuse holder or mount for fuses. Similar tofuse covers they are designed to create a tight grip between the clip and the fuse itself, and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.

    Applications of fuse clips

    The most common application of fuse clips is with automotive fuses. These are usually blade-type fuses, and once they are fitted into the fuse clip they may require a special tool for removal.

    They are also more generally used on printed circuit boards, where they are mounted, and they can only be accessed from within the piece of equipment once installed.

    Types of fuse clips

    Fuse clips come in a variety of different styles, and generally vary depending on the type of fuse that they are intended to hold, and where it needs to be located. They differ by size, mounting style, and clip material.

    38 Products showing for Fuse Clips

    Littelfuse
    6.3 x 32mm
    PCB Mount
    Cartridge
    Spring Brass
    7.87mm
    7.11mm
    10.67mm
    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Phosphor Bronze
    5mm
    4mm
    9.5mm
    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Spring Brass
    5.94mm
    4.5mm
    10.6mm
    Limitor
    -
    -
    -
    -
    -
    -
    -
    Schurter
    6.3 x 32mm
    PCB Mount
    -
    Silver Plated Beryllium Copper
    7.2mm
    8mm
    14.3mm
    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Phosphor Bronze
    5.2mm
    5.2mm
    10mm
    Schurter
    6.3 x 32mm
    PCB Mount
    Cartridge
    Tin Plated Beryllium Copper
    7.2mm
    8mm
    14.3mm
    SIBA
    10 x 38mm
    Surface Mount
    -
    -
    -
    -
    -
    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Phosphor Bronze
    5mm
    4mm
    9.5mm
    Schurter
    17.8 x 11.1mm
    Screw Mount
    -
    -
    11.1mm
    -
    -
    Wickmann
    -
    -
    -
    -
    -
    -
    -
    Schurter
    17.8 x 11.1mm
    Screw Mount
    -
    -
    11.1mm
    -
    -
    Eaton
    6.35 x 55.7mm
    Panel Mount
    Fuse Clip
    -
    6.35mm
    55.7mm
    6mm
    Eaton
    6.35 x 47.5mm
    Panel Mount
    Fuse Clip
    -
    7mm
    47.5mm
    7mm
    Eaton
    6.35 x 61.8mm
    Panel Mount
    Fuse Clip
    -
    6.35mm
    61.8mm
    -
    Littelfuse
    6.3 x 32mm
    PCB Mount
    Cartridge
    Brass
    7.9mm
    7mm
    10.9mm
    Eaton
    10mm
    PCB Mount
    Cartridge
    Brass
    11.1mm
    -
    -
    Littelfuse
    6.3 x 32mm
    PCB Mount
    Cartridge
    Spring Brass
    7.87mm
    7.11mm
    10.67mm
    Schurter
    17.8 x 11.1mm
    -
    -
    -
    11.1mm
    -
    -
    Eaton
    10mm
    PCB Mount
    Cartridge
    Brass
    11.1mm
    -
    -
    Results per page

    Popular Searches