Anti-Vibration Pads, Chips & Tape

What is an Anti-Vibration Pad?
An Anti-Vibration Pad is a special type of padding, designed to absorb and evenly distribute vibrations to nominal levels.
How do they work?
Ranging in size and layers, anti-vibration pads are specifically designed to absorb shock and movement. Usually made from some type of rubber which is incompressible by nature, they are able to deflect the movement by changing shape rather than volume.
Different types of Anti-Vibration Pads:
• Pads – Bearing pads, damping pads they are essentially the same thing. Square in nature, they are able to cover larger areas and can usually be joined together with multiple pads to suit your needs
• Tapes – The tapes are similar to their counterpart pads. The offer the same features of shock absorption except they are in long tape form. Perfect for fitting around wall edges, can be easily manipulated and cut to specified shape and have some kind of sticky backing for quick attachment. Come in a variety of widths and lengths and are ideal where space is restricted.
• Chips – Smaller counterparts to pads and tapes, they offer you the ability to cover smaller surface areas. Perfect for smaller machinery with minimal shock or vibration output.
Features and benefits:
• Vibration and shock resistance
• Fast and easy to install, hassle free
• Fit under most machines
• Improve working conditions
• Reduction in environmental nuisance
• Provides structural safety benefits
• Highly resistance to moistures depending on the rubber type
• Installation on upper levels made possible without compromising structure integrity
Where might I use one?
• Factory machinery
• Warehouse or production lines
• Local business – laundrettes, kitchens and more
• Your own home

...
Read more Read less

Filters

Viewing 41 - 50 of 50 products
Results per page
Description Price Type Material Load Rating Thickness Size Length Maximum Operating Temperature Minimum Operating Temperature Width Series
RS Stock No. 755-3784
Mfr. Part No.2311159
BrandFabreeka
$32.11
Each
units
Isolation Pad Nitrile Rubber 200psi 13mm 150 x 150mm 150mm - - 150mm -
RS Stock No. 474-820
Mfr. Part No.GC-6
BrandTaica
$78.55
1 Bag of 1
Bag(s)
Gel Chip Silicone - 3mm 20 x 20mm 20mm +100°C -40°C 20mm -
RS Stock No. 366-0194
Mfr. Part No.FABCEL 50
BrandFabreeka
$180.86
Each
units
Damping Pad Neoprene 50psi 8mm 457 x 457mm 457mm +150°F -20°F 457mm -
RS Stock No. 474-767
Mfr. Part No.GC-8
BrandTaica
$111.12
1 Bag of 1
Bag(s)
Gel Chip Silicone - 10mm 20 x 20mm 20mm +100°C -40°C 20mm -
RS Stock No. 322-5145
Mfr. Part No.G102
BrandAE & T
$255.41
1 Bag of 10
Bag(s)
Damping Pad PE - 29mm 680 x 28mm 680mm - - 28mm Amortiflex®
RS Stock No. 474-830
Mfr. Part No.GC-5
BrandTaica
$73.66
1 Bag of 1
Bag(s)
Gel Chip Silicone - 10mm 15 x 15mm 15mm +100°C -40°C 15mm -
RS Stock No. 755-3807
Mfr. Part No.2311165
BrandFabreeka
$44.60
Each
units
Isolation Pad Nitrile Rubber 300psi 13mm 150 (Dia.)mm - - - - -
RS Stock No. 366-0150
Mfr. Part No.FABCEL 25
BrandFabreeka
$146.89
Each
units
Damping Pad Neoprene 25psi 8mm 457 x 457mm 457mm +150°F -20°F 457mm -
RS Stock No. 755-3804
Mfr. Part No.2311164
BrandFabreeka
$35.65
Each
units
Isolation Pad Nitrile Rubber 100psi 8mm 150 (Dia.)mm - - - - -
RS Stock No. 755-3801
Mfr. Part No.2311166
BrandFabreeka
$46.92
Each
units
Isolation Pad Nitrile Rubber 100psi 8mm 200 (Dia.)mm - - - - -
Related Products
Self adhesive feet available in two material types ...
Description:
Self adhesive feet available in two material types and two shapes:. Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of ...
Attach simply with a self-adhesive pastille.Displaces up to ...
Description:
Attach simply with a self-adhesive pastille.Displaces up to 2000 kg without strain and without leaving a trace on floors.The gliding pads are made of tetrafluoroethylene resin, which gives them high gliding power, even under very heavy loads.They leave no mark ...
Silicone Gel damping mats for table top vibration ...
Description:
Silicone Gel damping mats for table top vibration and shock isolation4 sheet types to cover loads from 0.5kg up to 80kgDistributes load evenlyColour coding for easy recognition and is also portableLow cost investment to support quality and extend product lifeDivide ...
Range of shock absorbers for angles and gutters.Protect ...
Description:
Range of shock absorbers for angles and gutters.Protect sharp angles, low passages, sharp corners in workshops, etc.Amortiflex® safety shock absorbers are made from cellular thermoplastic with optimum shock-absorption properties. Resistant to hydrocarbons, severe environments, glues, solvents, vapours and ...