Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 101 - 120 of 384 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 171-2666
BrandRS PRO
$62.43
Each
units
Anti-Vibration Mount M16 75mm - 72.5mm 74mm Square 290 Natural Rubber 45 Shore A Zinc Plated Steel 290 6.4mm -
RS Stock No. 126-3548
BrandRS PRO
$15.18
Each
units
Machinery Mount M10 46mm - 16mm 16mm Round 25-200 - 50 Shore A Zinc Plated Steel 25-200 - -
RS Stock No. 162-3219
BrandRS PRO
$16.93
Each
units
Anti-Vibration Mount M6 64mm - 20mm 20mm - 3.5 Rubber 60 Shore A Zinc Plated Steel 3.5 1.1mm -
RS Stock No. 126-3567
BrandRS PRO
$18.83
1 Bag of 4
Bag(s)
Flexible Locator Anti Vibration Mount M6 12.7mm - 17mm 18mm Cylindrical 0.9-14 Natural Rubber 60 Shore A Zinc Plated Steel 0.9-14 - -
RS Stock No. 126-3576
BrandRS PRO
$14.54
Each
units
Anti-Vibration Mount M10 85mm - 25mm 25mm Round 40 Natural Rubber 60 Shore A Zinc Plated Steel 40 4.5mm -
RS Stock No. 126-3932
BrandRS PRO
$15.27
1 Bag of 2
Bag(s)
Anti-Vibration Mount M6 20mm - 20mm 20mm Cylindrical 18.8 Silicon Red 45 Shore A Stainless Steel 18.8 2mm -40°C
RS Stock No. 173-5967
BrandRS PRO
$18.14
1 Bag of 100
Bag(s)
Self Adhesive Feet - 9.5mm - - 4.8mm Cylindrical 0 PUR 60 → 70 Shore A - 0 - -40°C
RS Stock No. 173-5974
BrandRS PRO
$21.37
1 Bag of 49
Bag(s)
Self Adhesive Feet - 19.1mm - - 4.1mm Cylindrical 0 PUR 60 → 70 Shore A - 0 - -40°C
RS Stock No. 173-5954
BrandRS PRO
$38.19
1 Bag of 64
Bag(s)
Self Adhesive Feet - 16.5mm - - 10.2mm Cylindrical 0 PUR 60 → 70 Shore A - 0 - -40°C
RS Stock No. 171-2652
BrandRS PRO
$19.50
1 Bag of 4
Bag(s)
Anti-Vibration Mount M6 20.7mm - 19mm 19mm Hexagonal 10 Natural Rubber 50 Shore A Zinc Plated Steel 10 1.2mm -
RS Stock No. 126-5970
BrandRS PRO
$33.36
Each
units
Machine Mount M12 90mm - 33mm 153mm Cylindrical 120-300 Natural Rubber 75 Shore A Zinc Plated Steel 120-300 1.5mm -
New
RS Stock No. 185-4487
BrandRS PRO
$17.08
Each
units
- M10 40mm - - 70mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 98.08kg - -
RS Stock No. 171-2669
BrandRS PRO
$70.24
Each
units
Anti-Vibration Mount M22 105mm - - 46mm Square 0 - 60 Shore A Zinc Plated Steel 0 1.2mm -
RS Stock No. 126-3572
BrandRS PRO
$20.20
Each
units
Centre Bonded Rubber Bush M12 51mm - 35mm 35mm Cylindrical 211 Natural Rubber 50 Shore A Zinc Plated Steel 211 - -
RS Stock No. 172-0869
BrandRS PRO
$26.15
1 Bag of 40
Bag(s)
Fast Foot - 20mm - 15mm 21mm Round - - - - - - -
RS Stock No. 171-2648
BrandRS PRO
$63.37
Each
units
Anti-Vibration Mount - 168mm - 38mm 43mm Rectangular 700 Natural Rubber 60 Shore A Zinc Plated Steel 700 3mm -
New
RS Stock No. 185-4480
BrandRS PRO
$6.82
Each (In a Pack of 2)
units
- M4 15mm - - 18mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 20kg - -
RS Stock No. 126-3865
BrandRS PRO
$14.98
1 Bag of 4
Bag(s)
Anti-Vibration Mount - 20mm - 20mm 20mm Circular 0 Natural Rubber 50 Shore A Stainless Steel 0 - -
RS Stock No. 126-3916
BrandRS PRO
$21.89
1 Bag of 8
Bag(s)
Anti-Vibration Mount M5 10mm - 15mm 15mm Cylindrical 8.43 EPDM 80 Shore A Stainless Steel 8.43 1mm -
RS Stock No. 126-3860
BrandRS PRO
$16.35
1 Bag of 4
Bag(s)
Anti-Vibration Mount - 25mm - 20mm 20mm Circular 0 Natural Rubber 50 Shore A Zinc Plated Steel 0 - -
Related Products
The Novibra M-mount is designed to give large ...
Description:
The Novibra M-mount is designed to give large deflection at low loads, while being compact in weight and easy to install. Its unique construction makes Novibra type M a high performance anti-vibration mounting. • Excellent vibration isolation• Wide load rating ...
RA mount uses the rubber profile in shear ...
Description:
RA mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. For normal speeds of approx. 1500 rpm, the RA provides a degree of isolation of 75-85%.Its unique construction makes ...
The RS PRO DM rectangular buffer is designed ...
Description:
The RS PRO DM rectangular buffer is designed as a hard rubber stop/damper and used for protecting equipment from impact forces. This mount provides progressive stiffness under increasing loads. Its dimensions are 156mm length x 64mm width x 37mm height. ...
Beca mounts comprise two flat parallel flanges connected ...
Description:
Beca mounts comprise two flat parallel flanges connected by a bonded rubber coreThe mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction. • Fitted with ...