Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 361 - 366 of 366 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 172-0857
BrandRS PRO
$20.00
1 Bag of 50
Bag(s)
Fast Foot - 15mm - 6mm 6mm Round - - - - - - -
RS Stock No. 126-3913
BrandRS PRO
$19.52
1 Bag of 2
Bag(s)
Anti-Vibration Mount M10 40mm - 30mm 55mm Cylindrical 80kg Natural Rubber 60 Shore A Mild Steel 80kg - -
RS Stock No. 126-3860
BrandRS PRO
$16.19
1 Bag of 4
Bag(s)
Anti-Vibration Mount - 25mm - 20mm - Circular - Natural Rubber 50Shore A Stainless Steel - - -
RS Stock No. 126-3882
BrandRS PRO
$98.94
Each
units
Vibration Mount M10 93mm - 36mm - Round - Natural Rubber 60Shore A Stainless Steel 330kg 3 mm @ 60 Shore A -
RS Stock No. 171-2665
BrandRS PRO
$69.54
Each
units
- M20 76 - 72.5mm - Square - Natural Rubber 45 Shore A, 60 Shore A, 70 Shore A - 290 kg @ 45 Shore A, 500 kg @ 60 Shore A, 610 kg @ 70 Shore A 4.9 mm @ 70 Shore A, 5.9 mm @ 60 Shore A, 6.4 mm @ 45 Shore A -
RS Stock No. 171-2664
BrandRS PRO
$69.54
Each
units
- M20 76 - 72.5mm - Square - Natural Rubber 45 Shore A, 60 Shore A, 70 Shore A - 290 kg @ 45 Shore A, 500 kg @ 60 Shore A, 610 kg @ 70 Shore A 4.9 mm @ 70 Shore A, 5.9 mm @ 60 Shore A, 6.4 mm @ 45 Shore A -
Related Products
Originally designed for use with marine engines, the ...
Description:
Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock ...
RS Pro anti-vibration pedestal mounts designed to take ...
Description:
RS Pro anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
Designed for use where shock and vibration isolation ...
Description:
Designed for use where shock and vibration isolation is required in aerospace, marine and mobile applicationsIdeal where traditional rubber based AV mounts prove vulnerableAll metal construction, internally, stainless steel springs and resilient knitted pads attenuate shock and vibration effectsExternally, housing ...
Suitable for static equipment, fans, pumps, compressors etcConstant ...
Description:
Suitable for static equipment, fans, pumps, compressors etcConstant height over a wide load rangeSimple selection with the nominal load on the mount and simple fittingNatural frequency, 7Hz axial, 3 to 5.5Hz radialNew formula SILTECH: low increase of stiffness with frequency, ...