Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:

Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.

Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.

Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.

Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.

Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.

Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Read more Read less

Filters

Viewing 1 - 20 of 326 products
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS Stock No. 111-5971
Mfr. Part No.10-00096-02
BrandTrelleborg
$41.045
Each (In a Pack of 4)
units
Anti-Vibration Mount M10 - - - 35mm Circular 40kg - - - - - -
RS Stock No. 255-3118
Mfr. Part No.53364145
$14.24
Each
units
Female Buffer Foot M6 19mm - - 20mm Round 4daN Rubber - - - 2mm -
RS Stock No. 543-232
BrandRS PRO
$9.62
1 Bag of 50
Bag(s)
Feet - 19mm - - 10.2mm Round - PE - - - - -30°C
RS Stock No. 103-4227
Mfr. Part No.SJ6344
Brand3M
$16.03
1 Bag of 40
Bag(s)
Self Adhesive Feet - 19.9mm - 4.9mm 4.9mm Cylindrical (Flat Top) - Rubber - - - - -
RS Stock No. 103-4226
Mfr. Part No.SJ5780
Brand3M
$18.27
1 Bag of 24
Bag(s)
Self Adhesive Feet - 20mm - 5mm 5mm Cylindrical (Flat Top) - Rubber - - - - -
RS Stock No. 386-7569
Mfr. Part No.810769
$147.57
Each
units
Female Buffer Foot M16 108mm - - 90mm Diamond, Square 400daN Rubber - - - 20mm -
RS Stock No. 367-8808
Mfr. Part No.533703
$18.90
Each
units
Female Buffer Foot M6 14mm - - 40mm Cylindrical 12daN - - - - 12mm -20°C
RS Stock No. 255-3124
Mfr. Part No.53364160
$17.32
Each
units
Female Buffer Foot M6 19mm - - 20mm Round 10daN Rubber - - - 2.5mm -10°C
RS Stock No. 543-248
BrandRS PRO
$5.05
1 Bag of 50
Bag(s)
Feet - 15.5mm - - 8.9mm Round - PE - - - - -30°C
RS Stock No. 262-9580
Mfr. Part No.SJ5023 BLACK
Brand3M
$20.58
1 Bag of 36
Bag(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
RS Stock No. 111-5972
Mfr. Part No.10-00097-01
BrandTrelleborg
$43.845
Each (In a Pack of 4)
units
Anti-Vibration Mount M10 - - - 35mm Circular 80kg - - - - - -
RS Stock No. 236-470
Mfr. Part No.SJ5009
Brand3M
$39.29
1 Bag of 48
Bag(s)
Self Adhesive Feet M4 22.4mm Bumpon™ - 10.2mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 111-5974
Mfr. Part No.10-00100-01
BrandTrelleborg
$54.13
Each (In a Pack of 4)
units
Anti-Vibration Mount M10 - - - 40mm Circular 70kg - - - - - -
RS Stock No. 120-6063
Mfr. Part No.SJ 5027 WHITE
Brand3M
$11.99
1 Bag of 20
Bag(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 688-492
Mfr. Part No.PLM 3
BrandFabreeka
$309.60
Each
units
- M12 105mm - - 65mm - 136kg - - - - - -40°C
RS Stock No. 179-4808
Mfr. Part No.SJ5009
Brand3M
$2.135
Each (In a Pack of 6)
units
Self Adhesive Feet - 22.4mm Bumpon™ - 10.2mm Cylindrical (Concave Top) - Natural Rubber - Aluminium, Stainless Steel - - -34°C
RS Stock No. 236-464
Mfr. Part No.SJ5003
Brand3M
$7.39
1 Bag of 56
Bag(s)
Feet - 11.1mm - - 5mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 192-2670
Mfr. Part No.SJ 5027 BLACK
Brand3M
$22.64
1 Bag of 40
Bag(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
RS Stock No. 382-2386
BrandRS PRO
$10.41
1 Bag of 100
Bag(s)
Feet - 12.5mm - - 7mm Round - PE - - - - -30°C
RS Stock No. 306-2461
Mfr. Part No.9770
$10.56
1 Bag of 4
Bag(s)
- - 38mm - - 11mm Cylindrical - Rubber - - - - -
Related Products
The SM Mount is suitable for both compression ...
Description:
The SM Mount is suitable for both compression and shear load applications It is available in either 50, 60 or 70 shore hardness. Applications:Lifts Engine Mounts Vibratory Screens ConveyorsHoppers Free-standing refrigeration isolators Heavy machinery isolators e.g. lathes, drilling machines etc ...
Suitable for static equipment, fans, pumps, compressors etc ...
Description:
Suitable for static equipment, fans, pumps, compressors etc Constant height over a wide load range Simple selection with the nominal load on the mount and simple fitting Natural frequency, 7Hz axial, 3 to 55Hz radial New formula SILTECH: low increase ...
Low profile and easy to install anti-vibration mounts ...
Description:
Low profile and easy to install anti-vibration mounts Low frequency elastomeric noise and vibration isolation for industrial equipment and machinery Used to insulate the transmission of noise and vibration in vertically applied loads Applications include instruments, measuring equipment, small machinery, ...
Low-profile and easy to install Built-in fail-safe device ...
Description:
Low-profile and easy to install Built-in fail-safe device to provide shock and failure protection for mobile, marine or seismic stationary applications Provides large static deflection, low natural frequency (to 8Hz) and high isolation when the rubbber works in shear and ...