Spring Clips
Spring clips, also known as a Terry clip, are fasteners used to hold cylindrical objects through spring tension. You can learn more in our complete spring clips guide.
Available in a wide range of materials including steel, plastic and various alloys. The material used and its thickness, as well as design, determine the holding strength of the clip. Plastic clips are used extensively in electrical and cable-fastening applications, whereas steel clips tend to provide better strength, temperature resistance, and durability. Metal clips are regularly used in retaining and clamping applications.
Related links
- RS PRO 16mm Steel Spring Clip, 15.1mm x 19.8mm x 7.94mm, 4mm
- Clips & Springs
- RS PRO 19mm Steel Spring Clip, 17.9mm x 26.2mm x 9.53mm, 4mm
- RS PRO 28mm Steel Spring Clip, 25.4mm x 37.7mm x 9.53mm, 4mm
- RS PRO 19.05mm Steel Spring Clip, 28.58mm x 7.94mm x 34.93mm, 4BA
- RS PRO 38.1mm Steel Spring Clip, 50.8mm x 12.7mm x 63.5mm, 4BA
- RS PRO 38mm Steel Spring Clip, 34.5mm x 47.6mm x 9.53mm, 4mm
- SPRING CLIP DIAMETER 9